Siemens 6AG4131-2GA30-0BX6 PLC komunikacijski modul
- Kataloški br:
- 1685897 - 62
- Oznaka:
- 6AG41312GA300BX6
- EAN:
- 2050005444376
- Kataloški br:
- 1685897 - 62
- Oznaka:
- 6AG41312GA300BX6
- EAN:
- 2050005444376
Siemens 6AG4131-2GA30-0BX6 PLC komunikacijski modul
Cijena na upit
0.00 KM
Komada
Alternativno dostupni proizvodi:
Prikaži alternativne proizvode
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Izdvojeno & Detalji
- () procesor
- Tvrdi disk /8 GB Radna memorija
- Grafika
- Windows® 7 Ultimate 64-Bit
Tehničke specifikacije
Tehničke specifikacije
Radna memorija | 8 |
Vrsta pohranjivanja | ddr3-ram |
Širina | 312 |
Visina | 81 |
Dubina | 301 |
Vrsta proizvoda | Industrijska računala |
Operacijski sustav (verzija) | Windows® 7 Ultimate 64-Bit |
Proizvođač-br. dijela | 6AG41312GA300BX6 |
Width | 312.0 |
Height | 81.0 |
Depth | 301.0 |
Suitable for safety functions | ne |
Operating temperature | 5.0-55.0 |
Supporting protocol for LON | ne |
Number of HW-interfaces serial TTY | 0 |
Supporting protocol for ASI | ne |
Supporting protocol for PROFIBUS | da |
Supporting protocol for CAN | ne |
Supporting protocol for INTERBUS | ne |
Supporting protocol for KNX | ne |
Supporting protocol for Modbus | ne |
Supporting protocol for Data-Highway | ne |
Supporting protocol for DeviceNet | ne |
Supporting protocol for SUCONET | ne |
With floppy disc drive | ne |
Customer individual configuration | da |
Number of free AGP-slots | 0 |
Number of free PCI-slots | 2 |
Number of free ISA-slots | 0 |
Number of free PCMCIA-slots | 0 |
Supporting protocol for SERCOS | ne |
Supporting protocol for INTERBUS-Safety | ne |
Number of interfaces PROFINET | 3 |
Number of HW-interfaces Wireless | 0 |
Front built-in possible | ne |
Radio standard Bluetooth | ne |
Radio standard Wi-Fi 802.11 | ne |
IO link master | ne |
Supporting protocol for AS-Interface Safety at Work | ne |
Supporting protocol for DeviceNet Safety | ne |
Supporting protocol for Foundation Fieldbus | ne |
Supporting protocol for PROFINET CBA | ne |
Supporting protocol for PROFIsafe | ne |
Supporting protocol for SafetyBUS p | ne |
Radio standard GPRS | ne |
Radio standard GSM | ne |
Radio standard UMTS | ne |
Opis
Opis
SIMATIC IPC627D (Box PC), HD grafička ploča, 2x Gigabit Ethernet (IE / PN) 4x USB V3.0 1x serijska (COM 1) RAID kontroler na nadzornom brodu, nadzor temperature i ventilatora XEON E3-1268LV3 (4C / 8T, 2,3 (3,3) GHz, 8 MB cache VT-D, Office) 250 GB HDD SATA 8 GB DDR3 1600 DIMM 2x PCI bez proširenja (HW) Windows 7 Ultimate 64 bitni SP1, MUI (de, fr, sp, it) bez proširenja (softver) DC 24V industrijska napajanja
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
- Dodatni (23)