Siemens 6AG4140-6ED07-4PA0 PLC komunikacijski modul
- Kataloški br:
- 1687317 - 62
- Oznaka:
- 6AG41406ED074PA0
- EAN:
- 2050005449388
- Kataloški br:
- 1687317 - 62
- Oznaka:
- 6AG41406ED074PA0
- EAN:
- 2050005449388
Siemens 6AG4140-6ED07-4PA0 PLC komunikacijski modul
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Izdvojeno & Detalji
- () procesor
- Tvrdi disk /8 GB Radna memorija
- Grafika
- Windows® 7 Ultimate 64-Bit
Tehničke specifikacije
Tehničke specifikacije
Radna memorija | 8 |
Širina | 262 |
Visina | 139.7 |
Dubina | 50.5 |
Vrsta proizvoda | Industrijska računala |
Operacijski sustav (verzija) | Windows® 7 Ultimate 64-Bit |
Proizvođač-br. dijela | 6AG41406ED074PA0 |
Width | 262.0 |
Height | 139.7 |
Depth | 50.5 |
Suitable for safety functions | ne |
With hard disc | da |
Operating temperature | 0.0-55.0 |
Supporting protocol for LON | ne |
Number of HW-interfaces serial TTY | 0 |
Supporting protocol for ASI | ne |
Supporting protocol for PROFIBUS | da |
Supporting protocol for CAN | ne |
Supporting protocol for INTERBUS | ne |
Supporting protocol for KNX | ne |
Supporting protocol for Modbus | ne |
Supporting protocol for Data-Highway | ne |
Supporting protocol for DeviceNet | ne |
Supporting protocol for SUCONET | ne |
With floppy disc drive | ne |
Customer individual configuration | da |
Number of free AGP-slots | 0 |
Number of free ISA-slots | 0 |
Number of free PCMCIA-slots | 0 |
Supporting protocol for SERCOS | ne |
Supporting protocol for INTERBUS-Safety | ne |
Number of interfaces PROFINET | 1 |
Number of HW-interfaces Wireless | 0 |
Front built-in possible | ne |
Radio standard Bluetooth | ne |
Radio standard Wi-Fi 802.11 | ne |
IO link master | ne |
Supporting protocol for AS-Interface Safety at Work | ne |
Supporting protocol for DeviceNet Safety | ne |
Supporting protocol for Foundation Fieldbus | ne |
Supporting protocol for PROFINET CBA | ne |
Supporting protocol for PROFINET IO | da |
Supporting protocol for PROFIsafe | ne |
Supporting protocol for SafetyBUS p | ne |
Radio standard GPRS | ne |
Radio standard GSM | ne |
Radio standard UMTS | ne |
Opis
Opis
SIMATIC IPC427D (Microbox PC), HD grafička ploča, 2x10 / 100/1000 Mbps Ethernet RJ45, 4xUSB V3.0 (High Current), PCIE (opcionalno), DC 24V procesor napajanja: Core I7-3517UE 2x Gbit Ethernet (IE / PN) Dodatna oprema: Ugradnja knjiga Proširenje memorije: 8 GB Proširenje (HW): 1x RS-232 bez PCIE Operativni sustav: Windows 7 Ultimate, 64 bitna memorija za pohranu promjenjiva: CFAST 16 GB, (moguće s SW, 240 GB standard (MLC) bez SIMATIC softvera