Snažan prekidač Siemens Sirius3RV1011-0HA10, 3 x radni kontakt, maks. 690 V, 50/
- Kataloški br:
- 502420 - 62
- Oznaka:
- 3RV1011-0HA10
- EAN:
- 4011209263499
- Kataloški br:
- 502420 - 62
- Oznaka:
- 3RV1011-0HA10
- EAN:
- 4011209263499
Snažan prekidač Siemens Sirius3RV1011-0HA10, 3 x radni kontakt, maks. 690 V, 50/
225.00 KM
Komada
225.00 KM
Komada
Tehničke specifikacije
Tehničke specifikacije
Broj polova
3.
3 stup
Dim.
(Š x V x Du) 45 x 90 x 81 mm
Dubina
81 mm
75 mm
Nazivna krajnja prekidna struja kratkog spoja Icu pri 400 V, izmjenična struja
100 kA
Nazivna neprekinuta struja Iu
0.8 A
Nazivna pogonska snaga na AC-3, 230 V.
0.12 kW
Nazivna pogonska snaga na AC-3, 400 V.
0.18 kW
Raspon podešavanja (trenutno)
0.55 - 0.8 A
Raspon podešavanja struja (max.)
0.8 A
Raspon podešavanja struja (min.)
0.55 A
Sadržaj
1 kom
Širina
45 mm
45
Sklopni napon (maks.)
690 V/AC
Stupanj zaštite
IP20
Sukladno RoHS
Da
Tip
3RV1011-0HA10
Veličina
S00
Veza
vijčani terminal
Visina
90 mm
90 mm
Vrsta kontakta
3 zatvarača
Vrsta proizvoda
osigurač
Opis
Opis
Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course.
Device versions are available for motor protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw terminals and optionally with an integrated auxiliary switch.
The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
Simple, efficient and always up to date - SIRIUS modular system.
Opseg isporuke
- Snažan prekidač 1 kom. Siemens 3RV1011-0HA10 3 zatvarač, postavljanje (struja): 0.55 - 0.8 A preklopni napon (maks.): 690 V/AC (Š x V x D) 45 x 90 x 81 mm
Ocjene kupaca
Ocjene kupaca
Pribor za ovaj prooizvod
- Dodatni (2)