Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

DJI Avata 2 Fly More Combo 1 Battery Race Copter RtF FPV race

Kataloški br:
3123440 - 62
Oznaka:
Avata 2 Fly More Combo 1 Battery
EAN:
6941565980083

(0)

Kataloški br:
3123440 - 62
Oznaka:
Avata 2 Fly More Combo 1 Battery
EAN:
6941565980083

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/52

Izdvojeno & Detalji

  • Impresivno iskustvo leta
  • Intuitivna kontrola pokreta [1]
  • Snimajte snimke u super-širokoj 4K
  • Jednostavan ACRO način rada [2]
  • Integrirana zaštita propelera
  • POV sadržaj bez napora

Opis

Opis


DJI Avata 2 Fly More Combo (jedna baterija)
Uključuje DJI Avata 2 dron, Goggles 3, RC Motion 3 i više. S ovom kombinacijom možete započeti s Avatom 2 u tren oka i iskusiti užitak impresivnog letenja.

Doživite let u potpunosti

DJI Avata 2 donosi doživljaj FPV drona koji diže adrenalin s optimiziranom slikom, povećanom sigurnošću i duljim trajanjem baterije. Učinite ga još zabavnijim kombiniranjem Avata 2 s novim DJI Goggles 3 i DJI RC Motion 3.
DJI naočale 3
Vizionarski iskorak
DJI Goggles 3 sada također nudi Real View PiP (Picture-In-Picture). To vam omogućuje promatranje okoline bez skidanja naočala, što osigurava veću sigurnost i čini iskustvo još intenzivnijim. Zahvaljujući Micro-OLED zaslonu visoke rezolucije i prijenosu iznimno niske latencije, možete vidjeti cijeli svijet.
Saznajte više
DJI RC Motion 3
Osjetite svaki let
S DJI RC Motion 3 možete bez napora izvoditi čak i teške zračne trikove. Pridošlice sada mogu izvoditi spektakularne okrete, driftove i druge uzbudljive manevre.
Saznajte više

Jednostavno super
S kreativne strane
Jednostavan ACRO način rada [2]
Vinite se visoko u zrak, izvodite skokove i preokrete kako biste snimili prekrasne snimke iz zraka pritiskom na gumb. Uz DJI RC Motion 3 i Avata 2, snimanje epskih FPV snimaka sada je lakše nego ikada.

Okreće se samo pritiskom gumba
Okretanje od 360° naprijed/natrag unosi dašak svježeg zraka u vaše snimke.

Salta samo pritiskom na gumb
Rotirajte 360° lijevo/desno i transformirajte svaku snimku iz mijaukanja u čarobnu.

Pomaci od 180° samo pritiskom na gumb
Bočno pomicanje velike brzine omogućuje vam da prolazite i udaljavate se od objekata pod kutom od 180° za stvaranje dramatičnih slika.

Napredni manevri
S novim DJI FPV daljinskim upravljačem 3, možete vješto letjeti kroz uske prostore u ručnom načinu rada i pokazati svoje letačke vještine [3] i svoju odvažnu kreativnost.

Snimajte snimke u super-širokoj 4K
Avata 2 omogućuje slike koje oduzimaju dah s vidnim poljem od 155°. Također se može brzo približiti subjektima i odmah se udaljiti od njih. Pridošlice mogu u tren oka savladati akrobatske vještine i snimati brze, dinamične snimke s malih visina koje nisu moguće s drugim dronovima.

Ultraširoko vidno polje Avate 2 od 155°
Standardni pogled od 82° dronova s kamerom [5]

Senzor slike od 1/1,3 inča
Poboljšani senzor slike od 1/1,3 inča pruža prošireni dinamički raspon i bolju obradu slike u uvjetima slabog osvjetljenja za pružanje izvanrednih snimaka pri svakom letu. [4]
Efektivni pikseli: 12 MP
Offline stabilizacija: Gyroflow [6]

Redefinirano impresivno iskustvo
HDR videozapisi pri 4K/60fps [7]
Oslobodite svoj pravi potencijal u zraku. 4K/60fps HDR značajka Avata 2 omogućuje vam da uhvatite svu ljepotu letenja velikom brzinom. Za još preciznije videozapise možete prilagoditi oštrinu i smanjenje šuma u naočalama.

RockSteady
Opremljen DJI-jevim najnovijim stabilizacijskim algoritmom, Avata 2 jamči oštre i glatke snimke čak i pri velikim brzinama ili pri jakom vjetru.
RockSteady On | RockSteady isključen

HorizonSteady
HorizonSteady omogućuje horizontalne rotacije do 360° i osigurava da snimke ostanu na horizontu čak i kada dron radi brze rotacije ili se jako njiše.
HorizonSteady On | HorizonSteady isključen

Ultra-široko vidno polje od 155°
Uživajte u poboljšanoj vidljivosti i impresivnijem iskustvu tijekom letova na malim visinama i velikim brzinama. Avata 2 nudi opcije ultraširokog vidnog polja, širokog vidnog polja i normalnog vidnog polja tako da se možete savršeno prilagoditi trenutnoj situaciji.
Ultraširoko vidno polje | Široko vidno polje | Normalno vidno polje

10-bitni D-Log M
Snimite bogate detalje u svijetlim i tamnim okruženjima i optimizirajte opcije naknadne obrade sadržaja čineći gradaciju boja učinkovitijom.
Standardni način | 10-bitni D-Log M način

Sveobuhvatni sigurnosni koncept
Zahvaljujući redizajniranom dizajnu integriranog štitnika propelera, Avata 2 je lakša i lakša za manevriranje, što joj omogućuje lako kretanje čak i u skučenim prostorima. [4] Kada otpustite gas RC Motion 3 ili pritisnete gumb za zaključavanje, dron se zaustavlja tako da zadržavate punu kontrolu čak i u nepredviđenim situacijama. Dodatno, Auto Return to Home (RTH) aktivira se kada je baterija drona niska ili je signal prekinut, pružajući dodatnu sigurnost. [8.]

3D pregled | AR pregled
Napredno pozicioniranje s novim senzorima
Novi binokularni senzori ribljeg oka omogućuju pozicioniranje pogleda prema dolje i unatrag tijekom letova na malim visinama i u zatvorenom prostoru, povećavajući stabilnost i sigurnost leta.
Mod kornjače
Avata 2 se može automatski okretati natrag u početni položaj kada je okrenut naglavačke i aktiviran je mod kornjače, tako da se možete brzo vratiti u nebo.

Vrhunska izvedba do posljednjeg detalja
Vrijeme leta/video prijenos
S duljim letovima nebo je granica
Avata 2 nudi maksimalno vrijeme leta od 23 minute [9] i podržava PD brzo punjenje, tako da se možete brzo napuniti i poletjeti.

Nova dvosmjerna stanica za punjenje DJI Avata 2 [3] ima funkciju baterije koja omogućuje prijenos preostale energije iz više baterija na onu s najvećom napunjenošću [10], dajući vam dodatnu bateriju u kritičnim trenucima.

O4 video prijenos, poboljšana percepcija
Uz poboljšanu stabilnost DJI O4 video prijenosa, možete se potpuno uključiti u svaki let i iskusiti maksimalnu sigurnost. Dizajn s dva odašiljača, četiri prijamnika i četiri antene osigurava jake performanse protiv smetnji i pruža maksimalnu udaljenost video prijenosa do 13 km, [11] kašnjenje prijenosa od samo 24 ms, [12] kvalitetu slike visoke razlučivosti od 1080p /100fps i maksimalnom brzinom prijenosa od 60 MBit/s. [13]

Neograničena strast, bežično dijeljenje
Pogledajte DJI Goggles 3 Avata 2 prijenos uživo u aplikaciji DJI Fly na svom pametnom telefonu. [14] Možete se povezati s udaljenosti do 5 m. [15] Sada je lakše dijeliti zadivljujući pogled iz prve osobe (FPV) i naučiti letjeti.

Uštedite više, podijelite više
Snimanje i uređivanje bez napora

Avata 2 opremljen je s 46 GB interne memorije koja može pohraniti približno 90 minuta 1080p/60fps videa tako da možete snimiti najzanimljivije trenutke svakog leta.

Uz Wi-Fi vezu za brzi prijenos datoteka na vaš pametni telefon, naknadna obrada i dijeljenje vaših rezultata iznimno je učinkovito.

Vizualni efekti (VFX) sa samo jednim klikom uz LightCut
Aplikacija LightCut povezuje se izravno s DJI Avata 2 putem Wi-Fi veze i omogućuje vam da inteligentno dodate VFX neba na temelju putanje snimljene u vašim videozapisima tijekom postprodukcije, što olakšava stvaranje zadivljujućih snimaka iz zraka. Aplikacija vam omogućuje uređivanje vašeg materijala bez potrebe za preuzimanjem i, u kombinaciji s funkcijom uređivanja jednim dodirom, stvaranje sadržaja bez napora.
Sky VFX
Nakon povezivanja uređaja i uvoza snimke, Sky VFX vam omogućuje dodavanje jedinstvenih efekata preklapanja, lebdećih tekstualnih animacija, virtualnih kokpita i efekata nadzorne ploče kako biste povećali interaktivnu zabavu i uzbuđenje vaše impresivne snimke leta.

Uredi jednim dodirom
Zahvaljujući vrsti videozapisa i prepoznavanju tema temeljenom na umjetnoj inteligenciji, možete jednostavno pregledavati svoj sadržaj i odabrati istaknute dijelove glatkim radom kamere i izvrsnom kompozicijom. Također vam nudi širok raspon tematskih predložaka koje možete koristiti za stvaranje visokokvalitetnog sadržaja. Aplikacija nudi i druge značajke kao što su pametni zvučni efekti, vraćanje boja, dodavanje vodenog žiga jednim klikom i završni zasloni.

Bežična veza
Kada je Avata 2 bežično povezan s LightCutom, možete pregledavati i uređivati snimljene snimke izravno u aplikaciji bez potrebe za preuzimanjem, štedeći dragocjeni prostor za pohranu na vašem pametnom telefonu.

Prilagođava se vašim snagama
DJI Avata 2 Fly More Combo (jedna baterija)
Uključuje DJI Avata 2 dron, Goggles 3, RC Motion 3 i više. S ovom kombinacijom možete započeti s Avatom 2 u tren oka i iskusiti užitak impresivnog letenja.

DJI Avata 2 Fly More Combo (tri baterije)
U usporedbi s DJI Avata 2 Fly More Combo (jedna baterija), ova napredna kombinacija također uključuje stanicu za dvosmjerno punjenje, dvije dodatne baterije i torbu za nošenje, pružajući sveobuhvatniju postavku koja otklanja strah od velikih udaljenosti i pomaže vam istražite nove scenarije leta za otkrivanje.

DJI FPV daljinski upravljač 3 [3]
Uz Normal i Sport modove, DJI FPV Remote Controller 3 nudi ručni način rada koji je prikladniji za napredne pilote za treniranje i svladavanje zahtjevnijih vještina.
DJI Avata 2 ND filter set [3]
Ovaj proizvod sadrži filtre ND-8/16/32 za različite uvjete osvjetljenja, osiguravajući pravu svjetlinu i kontrast kako biste mogli postići rezultate visoke kvalitete.

Vrhunci
DJI Avata 2
Jednostavan ACRO
Preokreti, salta, zanošenja od 180°
1/1,3 CMOS ultra širokokutna kamera
HDR videozapisi pri 4K/60fps [7]
10-bitni D-Log M način rada u boji
Vizualno pozicioniranje dolje/natrag
23 min maksimalno vrijeme leta [9]
Dron podržava PD brzo punjenje.
DJI O4 video prijenos
Maks. domet prijenosa: 13 km [11]
Maksimalna brzina prijenosa: 60 MBit/s.[13]

46 GB interne memorije

*Svi podaci na ovoj stranici izmjereni su proizvodnim modelom DJI Avata 2 u kontroliranom okruženju. Stvarne vrijednosti mogu varirati ovisno o okruženju, korištenju i verziji firmvera.
**Sve videozapise i slike na ovoj stranici snimili su profesionalci koristeći DJI Avata 2 u strogom skladu s lokalnim zakonima i propisima te su drugačije uređeni u postprodukciji. Videozapisi i slike služe samo kao referenca, stvarni rezultati mogu varirati. Pridržavajte se lokalnih zakona i propisa i osigurajte da zrakoplov ima odgovarajuće certifikate prije leta.
***Sve slike, videozapisi i sadržaj zaslona o samom proizvodu na ovoj stranici služe samo u svrhu reference. Stvarne karakteristike proizvoda (uključujući ali ne ograničavajući se na izgled, boju i veličinu) i sadržaj zaslona (uključujući ali ne ograničavajući se na pozadine, korisničko sučelje i ilustracije) mogu varirati.

1. Zahtijeva proizvod serije DJI RC Motion ili proizvod serije DJI Goggles, koji se po potrebi mogu kupiti zasebno. Za više pojedinosti posjetite relevantnu stranicu proizvoda na službenoj web stranici DJI.
2. Potreban je proizvod serije DJI RC Motion, koji se po potrebi može kupiti zasebno. Za više pojedinosti posjetite relevantnu stranicu proizvoda na službenoj web stranici DJI.
3. Dostupno zasebno.
4. U usporedbi s DJI Avatom.
5. Vezano uz DJI Mini 4 Pro i DJI Air 3 dronove s kamerom.
6. Kako biste koristili Gyroflow stabilizaciju, isključite elektroničku stabilizaciju u izborniku naočala prije leta i postavite kut na široki kut kako biste bili sigurni da će Gyroflow prepoznati snimke i učinkovito ih stabilizirati.
7. HDR video dostupan je u dva scenarija: A. EIS je isključen, snimanje pri 4K/2,7K/1080p pri 60/50/30fps s omjerom slike 16:9 ili pri 4K/2,7K/1080p pri 30fps s aspektom omjer 4:3. B. EIS je postavljen na RockSteady ili HorizonSteady i snima u 4K/2,7K/1080p pri 30fps s omjerom slike 16:9 ili 4:3.
8. Zadana postavka DJI Avata 2 je Auto Return (RTH) kada se signal drona prekine. Piloti mogu promijeniti postavku tako da zrakoplov lebdi ili slijeće prije polijetanja, ovisno o stvarnom scenariju leta.
9. Maksimalno vrijeme leta zrakoplova izmjereno je s razinom baterije od 100% do 0% i pri konstantnoj brzini leta od 21,6 km/h u mirnom okruženju na razini mora s parametrima kamere postavljenim na 1080p/30fps i video modom ugašen . Podaci su samo za referencu. Tijekom leta uvijek obratite pažnju na poruke upozorenja na naočalama.
10. NEMOJTE spajati punjač, vanjske uređaje niti umetati/vaditi baterije dok koristite funkciju akumulacije.
11. Domet prijenosa od 13 km može se postići samo prema FCC standardu kada se mjeri na otvorenom i bez smetnji. Gornji podaci pokazuju najdalji domet komunikacije za jednosmjerni nepovratni let za svaki standard. Tijekom leta obratite pozornost na upozorenja o povratku na zaslonu naočala.
12. Mjereno video prijenosom od 1080p/100fps, testirano na otvorenom u otvorenom okruženju bez smetnji.
13. Testirano u otvorenom okruženju bez smetnji. Propusnost video prijenosa varira ovisno o radnom okruženju.
14. Ako frekvencijski pojas od 5,8 GHz nije dostupan (npr. u Japanu), dijeljenje zaslona za pametne telefone putem Wi-Fi mreže nije dostupno. Za korištenje ove značajke preporučuje se žična veza. Prije leta provjerite lokalne zakone i propise o zrakoplovstvu.
15. Testirano u otvorenom okruženju bez smetnji. Udaljenost video prijenosa ovisi o radnom okruženju.
16. Podaci dolaze iz DJI laboratorija i služe samo za referencu. Točne uvjete testiranja možete pronaći na stranici odgovarajućeg proizvoda na službenoj DJI web stranici.

Ovaj tekst je strojno preveden.

Posebne značajke

  • Jednostavan ACRO
  • Preokreti, salta, zanošenja od 180°
  • 1/1.3 CMOS Ultra širokokutna kamera 1/1.7 CMOS Ultra širokokutna kamera
  • HDR videozapisi pri 4K/60fps [7]
  • 10-bitni D-Log M način rada u boji
  • Vizualno pozicioniranje dolje/natrag
  • 23 min maksimalno vrijeme leta [9]
  • Dron podržava PD brzo punjenje.
  • DJI O4 video prijenos
  • Maks. domet prijenosa: 13 km [11]
  • Maksimalna brzina prijenosa: 60 MBit/s.[13]
  • 46 GB interne memorije QuickTransfer velike brzine
  • Početna težina: Približno 377 g
  • Dimenzije: 185 × 212 × 64 mm (D׊×V)
  • Maksimalna brzina penjanja: ‌6 m/s (normalan način)
  • 9 m/s (sportski način)
  • Maksimalna brzina spuštanja: ‌6 m/s (normalan način)
  • 9 m/s (sportski način)
  • Maksimalna horizontalna brzina (na NHN, bez vjetra): 8 m/s (normalni način)
  • ‌16 m/s (sportski način)
  • 27 m/s (ručni način)*
  • * Ne brže od 19 m/s s ručnim načinom rada u regijama EU.
  • Maksimalna visina polijetanja: 5000 m Maks. Vrijeme leta: ‌Pribl. 23 minute
  • Maks. vrijeme lebdenja: ‌Pribl. 21 minuta Maks. Udaljenost leta: 13,0 km‌
  • Otpor vjetra: 10,7 m/s (snaga vjetra 5)
  • Radna temperatura: -10°C do 40°C
  • Globalni satelitski navigacijski sustav: GPS + Galileo + BeiDou
  • Točnost lebdenja: Okomito:
  • ±0,1 m (s vizualnim pozicioniranjem)
  • ±0,5 m (s GNSS pozicioniranjem)
  • Horizontalno:
  • ±0,3 m (s vizualnim pozicioniranjem)
  • ±1,5 m (s GNSS pozicioniranjem)
  • Interna memorija: 46 GB
  • Senzor kamere: ‌1/1,3 inčni senzor slike
  • Efektivni pikseli: 12 MP
  • Objektiv: ‌Vidno polje: 155°
  • Odgovara formatu: 12 mm
  • Blenda f/2,8
  • Fokus: 0,6 m do ∞
  • ISO: 100 do 25600 (automatski)
  • 100 do 25600 (ručno)
  • Brzina zatvarača: Video: 1/8000 do 1/30 s
  • Fotografija: 1/8000 do 1/50 s
  • Maks. veličina slike: 4000 × 2256 (16:9)
  • 4000 × 3000 (4:3)
  • Načini fotografije: Pojedinačni snimak
  • Format fotografije: JPEG
  • Video rezolucija: 4K (4:3): 3840 × 2880 pri 30/50/60 fps
  • 4K (16:9): 3840 × 2160 pri 30/50/60 fps
  • 2,7K (4:3): 2688 × 2016 pri 30/50/60 fps
  • 2,7K (16:9): 2688 × 1512 pri 30/50/120 fps
  • 1080p (4:3): 1440 × 1080 pri 30/50/120 fps
  • 1080p (16:9): 1920 × 1080 pri 30/50/120 fps
  • Video format: MP4 (H.264/H.265)
  • Maksimalna brzina prijenosa videa: 130 MBit/s
  • Podržani datotečni sustavi: exFAT
  • Način boje: Standardno
  • D-Log M
  • Vidno polje kamere: Podržava standardni način, širokokutni način i ultra širokokutni način
  • Digitalna stabilizacija slike: Podržava RockSteady 3.0 i HorizonSteady
  • Može se deaktivirati*
  • Stabilizacija: mehanički jednoosni gimbal (nagib)
  • Mehanički raspon: Nagib: -95° do 90°
  • Kontrolirani raspon: Nagib: -85° do 80°
  • Maksimalna brzina upravljanja (nagib): 100°/s
  • Raspon kutnih vibracija: ±0,01°
  • Prema dolje: Efektivna ToF mjerna visina: 10 m
  • Precizan raspon lebdenja: 0,3 do 10 m
  • Mjerni raspon: 0,3 do 20 m
  • Vidno polje: vodoravno 78°, okomito 78°
  • Naličje: Mjerni raspon: 0,5 do 20 m
  • Vidno polje: vodoravno 78°, okomito 78°
  • Radno okruženje: difuzno reflektirajuće površine s vidljivim uzorcima, difuzna refleksija> 20% (npr. betonsko popločavanje)
  • Odgovarajući uvjeti osvjetljenja (Lux> 15, normalno unutarnje osvjetljenje)
  • Sustav video prijenosa: O4
  • Kvaliteta prikaza uživo: 1080p pri 30/50/60/100 fps
  • Komunikacijska širina: Maks
  • Najmanja latencija: s DJI Goggles 3
  • 1080p/100fps kvaliteta video prijenosa: 24ms
  • 1080p/60fps kvaliteta video prijenosa: 40ms‌
  • Maksimalna brzina prijenosa videa: 60 MBit/s
  • Antene: 4 antene, 2 odašiljača, 4 prijemnika
  • Protokol: 802.11a/b/g/n/ac
  • Kapacitet: 2.150 mAh
  • Težina: Približno 145 g
  • Standardni napon: 14,76V
  • Maks. napon punjenja: 17 V
  • Vrsta baterije: Li-ion
  • Energija: 31,7 Wh na 0,5C
  • Temperatura punjenja: 5°C do 40°C
  • Vrijeme punjenja: Sa stanicom za punjenje baterije (maksimalna snaga punjenja 60 W): Od 0 do 100 %: približno 45 minuta‌; Od 10 do 90 %: cca 30 minuta
  • Izravno punjenje drona (30 W maksimalne snage punjenja):‌ Od 0 do 100%: oko 88 minuta‌; Od 10 do 90%: približno 60 minuta
  • Preporučeni punjač: DJI 65W punjač; Auto punjač DJI 65W
  • USB punjač za napajanje
  • Ulaz: 5 do 20 V, 3 A max
  • Izlazna snaga (akumulacija): Maks
  • Izlaz (punjenje): Max 17V
  • Izlaz (USB): 5V, 2A
  • Vrsta punjenja: Može puniti do tri baterije jednu za drugom.
  • Kompatibilnost: DJI Avata 2 Intelligent Flight Battery
  • Maksimalno trajanje baterije: Približno 10 sati
  • Radna temperatura: -10°C do 40°C
  • Temperatura punjenja: 0°C do 50°C
  • Vrijeme punjenja: 2 sata
  • Vrsta punjenja: 5V 2A
  • Kapacitet baterije: 2.600 mAh
  • Težina: Približno 240g
  • Dimenzije: 165 × 119 × 62 mm (D׊×V)

Opseg isporuke

  • DJI Avata 2
  • DJI RC Motion 3
  • DJI RC Motion 3 uzica
  • DJI naočale 3
  • DJI Goggles 3 podstava od pjene
  • DJI Goggles 3 Dodatni jastučić za čelo
  • DJI Goggles 3 korekcijske leće -2.0 dpt (par)
  • USB-C OTG kabel
  • 1 DJI Avata 2 Intelligent Flight Battery
  • 2 DJI Avata 2 propelera (par)
  • 8 DJI Avata 2 vijak propelera
  • Odvijači
  • DJI Avata 2 Gimbal Protection
  • USB-C na USB-C PD kabel

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon