Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

G&G traka Boja slova: crna

Kataloški br:
3594290 - 62
Oznaka:
5T231-20TDGG
EAN:
6942383177105

(0)

Kataloški br:
3594290 - 62
Oznaka:
5T231-20TDGG
EAN:
6942383177105

Dostupno online (Skladište: Njemačka)

Dostava: 09.08.2026 do 15.08.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodatraka
Boja slovacrna
Prikladno za modelP-Touch 1000
P-Touch 1000 BTS
P-Touch 1000 F
P-Touch 1005 BTS
P-Touch 1005 F
P-Touch 1005 FB
P-Touch 1005 Series
P-Touch 1010
P-Touch 1080
P-Touch 1090
P-Touch 1200
P-Touch 1200 P
P-Touch 1230 PC
P-Touch 1250
P-Touch 1250 J
P-Touch 1250 LB
P-Touch 1250 S
P-Touch 1250 Series
P-Touch 1250 VP
P-Touch 1250 VPS
P-Touch 1260 VP
P-Touch 1280
P-Touch 1280 CB
P-Touch 1280 DT
P-Touch 1280 Series
P-Touch 1280 VP
P-Touch 1290
P-Touch 1290 DT
P-Touch 1290 Series
P-Touch 1290 VP
P-Touch 1750
P-Touch 18 R
P-Touch 1800
P-Touch 1800 E
P-Touch 1830 VP
P-Touch 1850
P-Touch 1850 CC
P-Touch 1850 Series
P-Touch 1850 VP
P-Touch 1950 VP
P-Touch 200
P-Touch 2030 VP
P-Touch 210 E
P-Touch 2100 VP
P-Touch 220
P-Touch 2400
P-Touch 2400 E
P-Touch 2420 PC
P-Touch 2430 PC
P-Touch 2450
P-Touch 2450 CC
P-Touch 2450 DX
P-Touch 2450 Series
P-Touch 2460
P-Touch 2470
P-Touch 2480
P-Touch 2500 PC
P-Touch 2700 VP
P-Touch 2730 VP
P-Touch 300
P-Touch 300 SP
P-Touch 310
P-Touch 310 CC
P-Touch 310 Series
P-Touch 340
P-Touch 340 C
P-Touch 340 Series
P-Touch 350
P-Touch 3600
P-Touch 540
P-Touch 540 C
P-Touch 540 Series
P-Touch 550
P-Touch 7100 VP
P-Touch 7500 VP
P-Touch 7600 VP
P-Touch 900
P-Touch 900 BTS
P-Touch 900 F
P-Touch 9200 DX
P-Touch 9200 PC
P-Touch 9200 Series
P-Touch 9400
P-Touch 9500 PC
P-Touch 9600
P-Touch 9700 PC
P-Touch 9800 PCN
P-Touch Cube
P-Touch Cube Pro
P-Touch Cube plus
P-Touch D 200
P-Touch D 200 BW
P-Touch D 200 BWVP
P-Touch D 200 Series
P-Touch D 200 VP
P-Touch D 210
P-Touch D 210 Series
P-Touch D 210 VP
P-Touch D 400
P-Touch D 400 AD
P-Touch D 400 Series
P-Touch D 400 VP
P-Touch D 410
P-Touch D 410 Series
P-Touch D 410 VP
P-Touch D 410 Y
P-Touch D 450 VP
P-Touch D 460
P-Touch D 460 Series
P-Touch D 460 btVP
P-Touch D 600 VP
P-Touch D 610 BT
P-Touch D 610 BTVP
P-Touch D 610 Series
P-Touch D 800 W
P-Touch E 100
P-Touch E 100 Series
P-Touch E 100 VP
P-Touch E 110
P-Touch E 110 Series
P-Touch E 110 VP
P-Touch E 300 VP
P-Touch E 310 BTVP
P-Touch E 500 VP
P-Touch E 550 Series
P-Touch E 550 W SP
P-Touch E 550 W VP
P-Touch E 550 WNI VP
P-Touch E 560 BTSP
P-Touch E 560 BTVP
P-Touch E 560 Series
P-Touch GL 100
P-Touch GL 1000
P-Touch GL 200
P-Touch H 100
P-Touch H 100 LB
P-Touch H 100 R
P-Touch H 100 Series
P-Touch H 101
P-Touch H 101 C
P-Touch H 101 GB
P-Touch H 101 LB
P-Touch H 101 Series
P-Touch H 101 TB
P-Touch H 102
P-Touch H 103 W
P-Touch H 105
P-Touch H 105 NB
P-Touch H 105 WB
P-Touch H 105 WN
P-Touch H 107 B
P-Touch H 108 GT
P-Touch H 110
P-Touch H 200
P-Touch H 300
P-Touch H 300 Li
P-Touch H 300 Series
P-Touch H 500
P-Touch H 500 Li
P-Touch H 500 Series
P-Touch H 75
P-Touch H 75 S
P-Touch P 300 BT
P-Touch P 700
P-Touch P 750 Series
P-Touch P 750 TDI
P-Touch P 750 W
P-Touch P 750 W + 4 tapes
P-Touch PT-P 900 NW
P-Touch PT-P 900 Series
P-Touch PT-P 900 W
P-Touch PT-P 900 Wc
P-Touch PT-P 950 NW
P-Touch RL 700 S
Sadržaj1 kom.
Izvedbakompatibilan
Bojacrna
bijela
marka pisačaBrother

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon