RZB 921699.003.76 LED svjetlo za velike prostorije
- Kataloški br:
- 2977736 - 62
- Oznaka:
- 921699.003.76
- EAN:
- 4051859726692
- Kataloški br:
- 2977736 - 62
- Oznaka:
- 921699.003.76
- EAN:
- 4051859726692
RZB 921699.003.76 LED svjetlo za velike prostorije
1,675.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
1,675.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Klasa energetske učinkovitosti | n.rel. (EENRPS00) |
| Protection class according to IEC 61140 | I |
| Outer diameter | 360 mm |
| Reflector | None |
| Lamp holder | None |
| Connection type | Other |
| Housing colour | Black |
| Voltage type | AC |
| Suitable for lamp power | 120-120 W |
| Type of control gear | LED operating device current-controlled |
| Colour rendering index CRI | 80-89 |
| Ball-proof | FALSE |
| Height/depth | 167.50 mm |
| Housing material | Aluminium |
| Lamp type | LED not exchangeable |
| Suitable for emergency lighting | FALSE |
| Light distribution | Symmetric |
| Impact strength | IK09 |
| Nominal voltage | 230-240 V |
| Emergency power supply integrated | FALSE |
| Degree of protection (IP) | IP65 |
| With protective cover | TRUE |
| With light source | TRUE |
| Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24 | TRUE |
| Suitable for number of light sources | 1 |
| With control gear | TRUE |
| Beam angle | > 80° - Extreme wide beam |
| Nominal current | 500-522 mA |
| Colour temperature | 4000-4000 K |
| Max. system power | 120 W |
| Rated luminous flux according to IEC 62722-2-1 | 19300 lm |
| Colour of light | White |
| Constant light output (CLO) | FALSE |
| Type of wiring | Ending |
| Colour consistency (McAdam ellipse) | SDCM5 |
| Total harmonic distortion | 0.10 |
| Degree of protection (NEMA) | Other |
| Rated ambient temperature according to IEC 62722-2-1 | -30-50 °C |
| Filament test according to IEC 60695-2-11 | 960 °C - 30 s |
| LED nominal current at constant current | 500-522 mA |
| Dimming 0-10 V | FALSE |
| Dimming 1-10 V | FALSE |
| Dimming DALI | TRUE |
| Dimming DMX | FALSE |
| Dimming potentiometer (integrated) | FALSE |
| Dimming GPRS | FALSE |
| Dimming LineSwitch | FALSE |
| Dimming manufacturer's proprietary system | FALSE |
| Dimming mains voltage modulation | FALSE |
| Dimming phase cut-off (trailing edge) | FALSE |
| Dimming phase cut-on (leading edge) | FALSE |
| Dimming programmable | FALSE |
| Dimming RF | FALSE |
| Dimming Sine Wave Reduction | FALSE |
| Dimming Touch and Dim | FALSE |
| Dimming Zigbee | FALSE |
| Dimming with push-button | FALSE |
| No dim function | FALSE |
| Light distributor | None |
| Luminaire efficacy | 161 lm/W |
| Dimming DSI | FALSE |
| Suitable for auxiliary lamp | FALSE |
| Max. number of luminaires per miniature circuit breaker C16 (MCB) | 8 |
| Max. number of luminaires per miniature circuit breaker B16 (MCB) | 4 |
| Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq) | 80 % |
| Failure rate at median useful life of 50,000 h at 25 °C ambient (tq) | 10 % |
| Colour of light adjustable | No |
| Luminous flux adjustable | Continuously variable |
| Beam angle adjustable | No |
| Exchangeable control gear | TRUE |
| Power factor | 0.95 |
| Vrsta proizvoda | LED svjetlo za velike prostorije |
Opis
Opis
Okrugli reflektor za dvoranu za ovjes na lancu ili užetu. Robusno kućište od tlačno lijevanog aluminija s ušicom, plastificirano. Okomita rashladna rebra osiguravaju stalnu disipaciju topline i time osiguravaju optimalno upravljanje toplinom. Difuzor od antirefleksnog kaljenog sigurnosnog stakla (ESG), prozirnog. Primarna kontrola svjetla s površinskim LED-om visokih performansi. Jednostavna montaža zahvaljujući ovjesu u jednoj točki. Ovjes njihala pomoću lanca ili čelične sajle na licu mjesta. S priključnim kabelom (1,5 m). Raspon zatamnjenja 10% do 100%. Stropni i zidni nosači dostupni kao dodatna oprema. Ograničenje odsjaja pomoću dodataka s reflektorom ili refraktorom. Svjetiljke s ograničenom površinskom temperaturom prema DIN EN 60598-2-24 za upotrebu u okruženju u kojem se mogu očekivati naslage vodljive prašine na rasvjetnom tijelu. Odobreno za upotrebu u industriji hrane i pića.
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.