Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

RZB 921704.003.76 LED svjetlo za velike prostorije

Kataloški br:
2977740 - 62
Oznaka:
921704.003.76
EAN:
4051859729587

(0)

Kataloški br:
2977740 - 62
Oznaka:
921704.003.76
EAN:
4051859729587

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Klasa energetske učinkovitostin.rel. (EENRPS00)
Protection class according to IEC 61140I
Outer diameter570 mm
ReflectorOther
Lamp holderNone
Connection typeOther
Housing colourBlack
Voltage typeAC
Suitable for lamp power85-85 W
Type of control gearLED operating device current-controlled
Colour rendering index CRI80-89
Ball-proofFALSE
Height/depth509 mm
Housing materialAluminium
Lamp typeLED not exchangeable
Suitable for emergency lightingFALSE
Light distributionSymmetric
Material reflectorPlastic
Impact strengthIK03
Nominal voltage230-240 V
Emergency power supply integratedFALSE
Degree of protection (IP)IP65
With protective coverTRUE
With light sourceTRUE
Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24TRUE
Suitable for number of light sources1
With control gearTRUE
Beam angle41-80° - Wide beam
Nominal current354-370 mA
Colour temperature4000-4000 K
Max. system power85 W
Rated luminous flux according to IEC 62722-2-111700 lm
Colour of lightWhite
Constant light output (CLO)FALSE
Type of wiringEnding
Colour consistency (McAdam ellipse)SDCM5
Total harmonic distortion0.10
Degree of protection (NEMA)Other
Rated ambient temperature according to IEC 62722-2-1-30-50 °C
Filament test according to IEC 60695-2-11650 °C - 30 s
LED nominal current at constant current354-370 mA
Dimming 0-10 VFALSE
Dimming 1-10 VFALSE
Dimming DALITRUE
Dimming DMXFALSE
Dimming potentiometer (integrated)FALSE
Dimming GPRSFALSE
Dimming LineSwitchFALSE
Dimming manufacturer's proprietary systemFALSE
Dimming mains voltage modulationFALSE
Dimming phase cut-off (trailing edge)FALSE
Dimming phase cut-on (leading edge)FALSE
Dimming programmableFALSE
Dimming RFFALSE
Dimming Sine Wave ReductionFALSE
Dimming Touch and DimFALSE
Dimming ZigbeeFALSE
Dimming with push-buttonFALSE
No dim functionFALSE
Light distributorRefractor lens
Luminaire efficacy138 lm/W
Dimming DSIFALSE
Suitable for auxiliary lampFALSE
Max. number of luminaires per miniature circuit breaker C16 (MCB)8
Max. number of luminaires per miniature circuit breaker B16 (MCB)4
Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq)80 %
Failure rate at median useful life of 50,000 h at 25 °C ambient (tq)10 %
Colour of light adjustableNo
Luminous flux adjustableContinuously variable
Beam angle adjustableNo
Exchangeable control gearTRUE
Power factor0.95
Vrsta proizvodaLED svjetlo za velike prostorije

Opis

Opis

Okrugli reflektor za dvoranu za ovjes na lancu ili užetu. Robusno kućište od tlačno lijevanog aluminija s ušicom, plastificirano. Okomita rashladna rebra osiguravaju stalnu disipaciju topline i time osiguravaju optimalno upravljanje toplinom. Difuzor od antirefleksnog kaljenog sigurnosnog stakla (ESG), prozirnog. Refraktorska plastika (PMMA) prozirna. Primarna kontrola svjetla s visokoučinkovitim površinskim LED-om i refraktorom od plastike (PMMA) za optimalno ograničenje odsjaja UGR< 19. Jednostavna montaža zahvaljujući ovjesu u jednoj točki. Ovjes njihala pomoću lanca ili čelične sajle na licu mjesta. S priključnim kabelom (1,5 m). Raspon zatamnjenja 10% do 100%. Stropni i zidni nosači dostupni kao dodatna oprema. Svjetiljke s ograničenom površinskom temperaturom prema DIN EN 60598-2-24 za upotrebu u okruženju u kojem se mogu očekivati naslage vodljive prašine na rasvjetnom tijelu. Odobreno za upotrebu u industriji hrane i pića.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon