Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric PFXGP4301TADW modul za proširenje

Kataloški br:
2911549 - 62
Oznaka:
PFXGP4301TADW
EAN:
3606489872274

(0)

Kataloški br:
2911549 - 62
Oznaka:
PFXGP4301TADW
EAN:
3606489872274

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipPFXGP4301TADW
Proizvođač-br. dijelaPFXGP4301TADW
Built-in depth59.5 mm
Suitable for safety functionsFALSE
Screen diagonal5.7 mm
Voltage type (supply voltage)DC
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2321.0
Number of HW-interfaces RS-4220.0
Number of HW-interfaces RS-4851.0
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB2
Number of HW-interfaces parallel0
Number of HW-interfaces other1
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusTRUE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
Colour displayTRUE
Number of colours of the display65536
Number of pixels, horizontal320
Number of pixels, vertical240
Number of function buttons, programmable0
With numeric keyboardFALSE
With alpha numeric keyboardFALSE
Usable project memory/user memory16000 kB
With message indicationTRUE
With message system (incl. buffer and confirmation)TRUE
Process value representation (output) possibleTRUE
Process default value (input) possibleTRUE
With recipesTRUE
Number of password levels0
With printer outputTRUE
Number of online languages0
Additional software components, loadableTRUE
Degree of protection (IP), front sideIP65
With SW interfacesTRUE
Width of the front169.5 mm
Height of the front137 mm
Suitable for rail mountingFALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0.0
Number of HW-interfaces wireless0
Wall mounting/direct mountingTRUE
Radio standard BluetoothFALSE
Radio standard WLAN 802.11FALSE
IO link masterTRUE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPTRUE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Type of displayTFT
Number of grey-scales/blue-scales of display16
Radio standard GPRSFALSE
Radio standard GSMFALSE
Mobile communications standard 3G (UMTS)FALSE
Number of buttons with LED0
Number of system buttons0
Touch technologyResistive touch
Degree of protection (NEMA), front side4X
Vrsta proizvodamodul za proširenje

Opis

Opis

Grafički zaslon PFXGP4301TADW

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon