Schneider Electric PFXSP5400WAD modul za proširenje
- Kataloški br:
- 2911515 - 62
- Oznaka:
- PFXSP5400WAD
- EAN:
- 3606489671914
- Kataloški br:
- 2911515 - 62
- Oznaka:
- PFXSP5400WAD
- EAN:
- 3606489671914
Schneider Electric PFXSP5400WAD modul za proširenje
3,275.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
3,275.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip | PFXSP5400WAD |
| Proizvođač-br. dijela | PFXSP5400WAD |
| Built-in depth | 36 mm |
| Suitable for safety functions | FALSE |
| Screen diagonal | 7 mm |
| Voltage type (supply voltage) | DC |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| Supporting protocol for TCP/IP | FALSE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | FALSE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | FALSE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | TRUE |
| Colour display | TRUE |
| Number of colours of the display | 12 |
| Number of pixels, horizontal | 800 |
| Number of pixels, vertical | 480 |
| Number of function buttons, programmable | 0 |
| With numeric keyboard | FALSE |
| With alpha numeric keyboard | FALSE |
| With message indication | FALSE |
| With message system (incl. buffer and confirmation) | FALSE |
| Process value representation (output) possible | FALSE |
| Process default value (input) possible | FALSE |
| With recipes | FALSE |
| Number of password levels | 0 |
| With printer output | FALSE |
| Number of online languages | 0 |
| Additional software components, loadable | FALSE |
| Degree of protection (IP), front side | IP67K |
| With SW interfaces | FALSE |
| Width of the front | 203.6 mm |
| Height of the front | 148.6 mm |
| Suitable for rail mounting | FALSE |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Number of interfaces PROFINET | 0 |
| Number of HW-interfaces wireless | 0 |
| Wall mounting/direct mounting | TRUE |
| Radio standard Bluetooth | FALSE |
| Radio standard WLAN 802.11 | FALSE |
| IO link master | FALSE |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | FALSE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Type of display | TFT |
| Number of grey-scales/blue-scales of display | 0 |
| Radio standard GPRS | FALSE |
| Radio standard GSM | FALSE |
| Mobile communications standard 3G (UMTS) | FALSE |
| Number of buttons with LED | 0 |
| Number of system buttons | 0 |
| Touch technology | Other |
| Vrsta proizvoda | modul za proširenje |
Opis
Opis
Zaslon Pro-face SP5000 Advanced može se koristiti u kombinaciji s različitim SP5000 box modulima. SP5000 veliki i složeni strojevi. Fokus je ovdje na povezivosti, kibernetičkoj sigurnosti za daljinski pristup s Pro-face Connectom i mogućnostima fleksibilne kombinacije. Otporni zaslon s jednim dodirom na 7 inčnom širokom zaslonu s rezolucijom od 800x480 piksela koristi se za vizualizaciju, rad i prikaz statusa vaših aplikacija. Korisničko sučelje na HMI-u konfigurira se pomoću softvera GP-Pro EX. Vanjske dimenzije zaslona su 203,6 mm (širina) x 148,6 mm (visina) x 67 mm (dubina) s izrezom ploče od 190 mm x 135 mm. Proizvod je IP66F, IP67F, tip 4X (unutarnji), tip 13 (kada je ispravno instaliran u kućište).
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.