Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric TM172PDG42RI modul za proširenje

Kataloški br:
2913041 - 62
Oznaka:
TM172PDG42RI
EAN:
3606489729523

(0)

Kataloški br:
2913041 - 62
Oznaka:
TM172PDG42RI
EAN:
3606489729523
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
Nema značajki

Tehničke specifikacije

Tehničke specifikacije

TipTM172PDG42RI
Proizvođač-br. dijelaTM172PDG42RI
Width144
ModelCompact
Height110 mm
Depth60.5 mm
With displayTRUE
Suitable for safety functionsFALSE
Number of digital inputs12
Number of digital outputs12
Number of analogue inputs12
Number of analogue outputs6
Voltage type of supply voltageAC/DC
Type of memoryOther
Memory size0.512 kB
Processing time (1K, binary operation)0.3 ms
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4852
Number of HW-interfaces USB2
Number of HW-interfaces parallel0
Number of HW-interfaces other1
With optical interfaceFALSE
Additional program memory possibleFALSE
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANTRUE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
RedundancyFALSE
Rail mounting possibleTRUE
Explosion safety category for gasNone
Explosion safety category for dustNone
System accessoryFALSE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Front built-in possibleFALSE
Rack-assembly possibleFALSE
Wall mounting/direct mountingTRUE
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Number of relay outputs12
Max. number of time switches0
Performance level according to EN ISO 13849-1None
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPTRUE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
Long-Term Evolution (LTE)FALSE
SIL according to IEC 61508None
Supporting protocol for IEC 61850 EthernetFALSE
Supporting protocol for DNP3FALSE
Supporting protocol for IEC 60870FALSE
Vrsta proizvodamodul za proširenje

Opis

Opis

Nema opisa

Posebne značajke

Nema izvedbe

Opseg isporuke

Nema u isporuci

Komentar

Nema obavijesti

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon