Schneider Electric VW3E702100000 modul za proširenje
- Kataloški br:
- 2913246 - 62
- Oznaka:
- VW3E702100000
- EAN:
- 3606485306827
- Kataloški br:
- 2913246 - 62
- Oznaka:
- VW3E702100000
- EAN:
- 3606485306827
Schneider Electric VW3E702100000 modul za proširenje
2,425.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
2,425.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip | VW3E702100000 |
| Proizvođač-br. dijela | VW3E702100000 |
| Width | 102 |
| Height | 262 mm |
| Depth | 280 mm |
| Input current at signal 1 | 200 A |
| Suitable for safety functions | FALSE |
| Number of digital inputs | 4 |
| Number of digital outputs | 4 |
| Voltage type (supply voltage) | DC |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | FALSE |
| Type of voltage (input voltage) | DC |
| Supporting protocol for TCP/IP | FALSE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | FALSE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | FALSE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | FALSE |
| Output current | 0.5 A |
| Short-circuit protection, outputs available | TRUE |
| Type of digital output | Other |
| Type of electric connection | Other |
| Suitable for rail mounting | FALSE |
| Explosion safety category for gas | Other |
| Explosion safety category for dust | Other |
| Fieldbus connection over separate bus coupler possible | FALSE |
| System accessory | FALSE |
| Appendant operation agent (Ex ia) | FALSE |
| Appendant operation agent (Ex ib) | FALSE |
| Degree of protection (IP) | Other |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Number of interfaces PROFINET | 0 |
| Number of HW-interfaces wireless | 0 |
| Front built-in possible | FALSE |
| Rack-assembly possible | FALSE |
| Wall mounting/direct mounting | FALSE |
| Radio standard Bluetooth | FALSE |
| Radio standard WLAN 802.11 | FALSE |
| IO link master | FALSE |
| Performance level according to EN ISO 13849-1 | None |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | FALSE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Type of output voltage | DC |
| Digital inputs configurable | FALSE |
| Digital outputs configurable | FALSE |
| Radio standard GPRS | FALSE |
| Radio standard GSM | FALSE |
| Mobile communications standard 3G (UMTS) | FALSE |
| SIL according to IEC 61508 | None |
| Vrsta proizvoda | modul za proširenje |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.