Siemens 6AV6646-1BA22-1NA0 6AV66461BA221NA0 PLC upravljačka ploča
- Kataloški br:
- 2873952 - 62
- Oznaka:
- 6AV66461BA221NA0
- EAN:
- 4047623409311
- Kataloški br:
- 2873952 - 62
- Oznaka:
- 6AV66461BA221NA0
- EAN:
- 4047623409311
Siemens 6AV6646-1BA22-1NA0 6AV66461BA221NA0 PLC upravljačka ploča
10,055.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
10,055.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6AV6646-1BA22-1NA0 |
| Proizvođač-br. dijela | 6AV66461BA221NA0 |
| Sadržaj | 1 St. |
| Zaslon (inči) | 1.0 palac |
| Built-in depth | 73 mm |
| Suitable for safety functions | FALSE |
| With hard disc | TRUE |
| With CD-RW drive | FALSE |
| Screen diagonal | 21.5 mm |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 2 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 4 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | FALSE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | FALSE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | TRUE |
| Number of pixels, horizontal | 1920 |
| Number of pixels, vertical | 1080 |
| With touch screen | TRUE |
| Degree of protection (IP), front side | IP65 |
| Max. main memory | 512000000 MB |
| With DVD-drive | FALSE |
| With floppy disc drive | FALSE |
| With other storage media | FALSE |
| Customer individual configuration | FALSE |
| Number of free AGP-slots | 0 |
| Number of free PCI-slots | 0 |
| Number of free ISA-slots | 0 |
| Number of free PCMCIA-slots | 0 |
| Number of HW-interfaces SCSI | 0 |
| Number of HW-interfaces PS2 | 0 |
| Integrated keyboard | FALSE |
| Number of function buttons | 0 |
| Mouse-cursor control integrated | FALSE |
| Width of the front | 529 mm |
| Height of the front | 331 mm |
| Rail mounting possible | FALSE |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Number of interfaces PROFINET | 2 |
| Front built-in possible | TRUE |
| Mounting type, gallows mounting | FALSE |
| Rack-assembly possible | FALSE |
| Mounting type, table foot | FALSE |
| Wall mounting/direct mounting | FALSE |
| Radio standard Bluetooth | FALSE |
| Radio standard Wi-Fi 802.11 | FALSE |
| IO link master | FALSE |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | FALSE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Type of display | TFT |
| Radio standard GPRS | FALSE |
| Radio standard GSM | FALSE |
| Radio standard UMTS | FALSE |
| Number of buttons with LED | 0 |
| Number of system buttons | 0 |
| Vrsta proizvoda | PLC upravljačka ploča |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.