Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AV7260-0DD30-0BX6 PLC komunikacijski modul

Kataloški br:
1681702 - 62
Oznaka:
6AV72600DD300BX6
EAN:
2050005425122

(0)

Kataloški br:
1681702 - 62
Oznaka:
6AV72600DD300BX6
EAN:
2050005425122
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
Sučelja3
Tip6AV7260-0DD30-0BX6
Proizvođač-br. dijela6AV72600DD300BX6
Sadržaj1
MontažaZa vodoravnu i okomitu montažu
SerijaSiemens-HMI
Suitable for safety functionsne
Screen diagonal38.1
Operating temperature5.0-45.0
Supporting protocol for LONne
Number of HW-interfaces serial TTY0
Supporting protocol for ASIne
Supporting protocol for PROFIBUSda
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Number of pixels, horizontal1280
Number of pixels, vertical800
With touch screenda
With floppy disc drivene
Customer individual configurationda
Number of free AGP-slots0
Number of free PCI-slots2
Number of free ISA-slots0
Number of free PCMCIA-slots0
Number of HW-interfaces SCSI0
Number of HW-interfaces PS20
Width of the front415.0
Height of the front310.0
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET3
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
Vrsta proizvodaPLC panel s računalom

Opis

Opis

SIMATIC IPC677D, 2x10 / 100/1000 Mbps Ethernet 4x USB V3.0, 1x serijski (COM1) nadzor, nadzor temperature i ventilatora Kontroler RAID na ploči 15 "Touch (1280x 800) s prednjim USB jezgrom I3-4330TE (2C / 4T, 2.4GHz, 4MB cache, VT-X) 500GB HDD SATA 8GB DDR3 1600 DIMM 2x PCI bez proširenja (HW) Windows 7 Ultimate 64 bitni SP1, MUI (de, en, fr, sp) Proširenje (softver) Industrijska opskrba DC 24V