Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Učinski prekidač 1 ST Siemens 3VL4740-1EE46-8JD1

Kataloški br:
1682974 - 62
Oznaka:
3VL47401EE468JD1
EAN:
2050005433837

(0)

Kataloški br:
1682974 - 62
Oznaka:
3VL47401EE468JD1
EAN:
2050005433837
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
Tip3VL4740-1EE46-8JD1
Veličina3VL4
Područje podešavanja struje (maks.)400
Područje podešavanja (Struja)400 A (max)
Vrsta kontakta2 zatvarač
1 otvarač
Broj polova4-polni
Preklopni napon (maks.)690
Vrsta montaže (Relej)fiksna instalacija
Min. temperatura0
Maks. temperatura+70
Priključakvijak
Vrsta zaštiteIP20
Dubina163.5
Širina183.3
Visina279.5
dim.(Š x V x D) 183.3 x 279.5 x 163.5 mm
Sadržaj1
Number of auxiliary contacts as normally open contact2
Number of auxiliary contacts as normally closed contact1
Rated permanent current Iu400.0
Number of poles4
Number of auxiliary contacts as change-over contact0
Motor drive integratedne
With switched-off indicatorda
Rated short-circuit breaking capacity lcu at 400 V, 50 Hz55.0
Adjustment range undelayed short-circuit release4000-4000
Suitable for DIN rail (top hat rail) mountingda
Integrated earth fault protectionne
Motor drive optionalda
With under voltage releasene
DIN rail (top hat rail) mounting optionalda
Complete device with protection unitne
Vrsta proizvodaučinski prekidač

Opis

Opis

Osigurač napona 48 ... 60V DC Priključak pomoćnog / alarma 2 HS (1NO + 1NC) +1 AS (1S + 1NC) 1A (1S + 1NC) )