Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

1-struki Kolica za monitor 25,4 cm (10") - 61,0 cm (24") Nagibni i okretni, Rotirajuči Ergotron StyleView EMR with LCD Arm, SLA

Kataloški br:
1012471 - 62
Oznaka:
SV42-6201-2
EAN:
698833023169

(0)

Kataloški br:
1012471 - 62
Oznaka:
SV42-6201-2
EAN:
698833023169
Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/7

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

alu (polirano)

bijela

Sivo

Maksimalna nosivost

16 kg

Montažni displeji

1

Oznaka vrste proizvoda

uredski pribor

Plinska tlačna tehnika

Ne

Posebnosti

Constant Force-tehnologija

Prikladno za Apple

Ne

Prikladno za veličine zaslona

25,4 cm (10") - 61,0 cm (24")

Prikladno za veličinu zaslona

50,8 cm (20")

31,0 cm (12,2")

25,4 cm (10")

43,2 cm (17")

32,8 cm (12,9")

59,9 cm (23,6")

29,5 cm (11,6")

38,1 cm (15")

54,6 cm (21,5")

25,7 cm (10,1")

33,0 cm (13")

61,0 cm (24")

30,5 cm (12")

45,7 cm (18")

39,6 cm (15,6")

55,9 cm (22")

26,7 cm (10,5")

33,8 cm (13,3")

48,3 cm (19")

30,7 cm (12,1")

40,6 cm (16")

31,8 cm (12,5")

58,4 cm (23")

27,9 cm (11")

35,6 cm (14")

Raspon nagiba (dolje)

-10 °

Raspon nagiba (gore)

+55 °

Raspon pomicanja (desno)

90 °

Raspon pomicanja (lijevo)

90 °

Razmak od poda/stropa (maks.)

196,2 cm

Razmak od poda/stropa (min.)

128,2 cm

Rotacija

360 °

Težina

73,5 kg

Verzija držača

podesiva po visini

ladica za tipkovnicu

Rotirajući

Moguće podešenje nagiba

Okretanje

VESA standard

100 x 100 mm

75 x 75 mm

Vrsta proizvoda

TV kolica

Zaslon (inči)

23  Nm

Opis

Opis

Stay productive and on the go with our certified power system. This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment, independent screen positioning and an adjustable back-tilt keyboard tray. Benefits: - Effortlessly maneuver the cart to the point of need—StyleView quickly responds to caregivers’ touch and enables nurses to focus on their patients. - Truly ergonomic design accommodates the largest range of nurses and other caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity. - StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas. - Open-architecture design accommodates multiple configurations: closed notebooks with monitor, CPU and monitor, thin clients, tablets, all-in-one computers and future hardware upgrades. - Surfaces are treated with antimicrobial for product protection. - LCD and keyboard pan side-to-side for closer access while interacting with clients; arm also reaches low for people wearing bifocals or using a tablet PC. - Dependable fifth-generation power system with easy to replace batteries. For patient and caregiver safety the full cart and power system are certified to UL/EN/IEC 60601-1 and CAN/CSA C22.2 No.601.1 M90, as well as NFPA leakage current limits. - Passes Ergotron’s 10,000-cycle motion test, which ensures a minimum of five years trouble-free sit-to-stand height adjustment.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬