1-struki Stolni nosač za monitor 25,4 cm (10") - 76,2 cm (30") Nagibni i okretni, Rotirajuči Ergotron WorkFit-A, LCD HD mit Arbe
- Kataloški br:
- 1012565 - 62
- Oznaka:
- 24-314-026
- EAN:
- 698833025651
- Kataloški br:
- 1012565 - 62
- Oznaka:
- 24-314-026
- EAN:
- 698833025651
1-struki Stolni nosač za monitor 25,4 cm (10") - 76,2 cm (30") Nagibni i okretni, Rotirajuči Ergotron WorkFit-A, LCD HD mit Arbe
Cijena na upit
0.00 KM
Komada
Prikaži alternativne proizvode
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Product.SubCategory | Stolni nosač za monitor |
| Boja | Crna, Aluminij (poliran) boja |
| Broj ugradbenih zaslona | 1 |
| Debljina stola (maks.) | 65 mm |
| Nagib (ispod) | -15 ° |
| Nagib (vrh) | +15 ° |
| Nosivost (maks.) | 11.3 kg |
| Određene značajke držača | Tehnologija stalne snage, Podesiv po visini, S postoljem za tipkovnicu |
| Pogodno za Apple | Ne |
| Pogodno za veličinu zaslona | 25,4 cm (10"), 25,7 cm (10,1"), 26,7 cm (10,5"), 27,9 cm (11"), 29,5 cm (11,6"), 30,5 cm (12"), 30,7 cm (12,1"), 31,0 cm (12,2"), 31,8 cm (12,5"), 32,8 cm (12,9"), 33,0 cm (13"), 33,8 cm (13,3"), 35,6 cm (14"), 38,1 cm (15"), 39,6 cm (15,6"), 40,6 cm (16"), 43,2 cm (17"), 45,7 cm (18"), 48,3 cm (19"), 50,8 cm (20"), 54,6 cm (21,5"), 55,9 cm (22"), 58,4 cm (23"), 59,9 cm (23,6"), 61,0 cm (24"), 63,5 cm (25"), 66,0 cm (26"), 68,6 cm (27"), 71,1 cm (28"), 73,7 cm (29"), 76,2 cm (30") |
| Raspon rotacije (desno) | 90 ° |
| Raspon rotacije (lijevo) | 90 ° |
| Rotacija | 360 ° |
| Tehnologija tlaka plina | Ne |
| Tip držača | Nagibni i okretni, Rotirajuči |
| Tlo-/Udaljenost od stropa (maks.) | 64 cm |
| Tlo-/Udaljenost od stropa (min.) | 0 cm |
| VESA standard | 100 x 100 mm, 75 x 75 mm |
Opis
Opis
Ideal for corner workstations, the WorkFit-A clamps to the rear or side of most surfaces and enables an effortless sit-and-stand work style. Fold the keyboard up and swing the arm out of the way when you need your desk surface. Change from a sitting to a standing position whenever you want. This height-adjustable desk workstation moves your keyboard and display in one simple motion, making computing comfortable for prolonged periods. For Computer Users: On-demand sit-stand workstation—improve your energy and productivity by standing or sitting as you work, and then switch positions whenever you choose. Standing a little more each day burns extra calories, tones muscles, improves posture, increases blood flow and ramps up metabolism. - Safe, easy-to-use—simple installation and effortless operation. - Easily and simultaneously lift keyboard and screen to proper height for unsurpassed ergonomic comfort. - Patented Constant Force lift technology provides fluid, one-touch adjustments of the keyboard and monitor positions for personalized computing. - Fold keyboard up and swing arm and monitor out of the way when you need your desk surface. - Included worksurface provides ample space and quick access to a tablet computer, phone, cup of java or task-related items. For IT and Facilities Staff: Flexible, open-architecture design is scalable for future computer equipment. - Modify existing office spaces or cubes by simply clamping a WorkFit on an existing worksurface, without the cost of expensive professional installers. - Safe and neat routing of cables. - For HR/Risk Management and Company Cost Savings. Manage the cost of healthcare premiums by promoting wellness in the daily work routine: Provide standing work platforms for employees without having to buy expensive height-adjustable chairs. - Comfortable computing offers provable ROI on investment—healthcare costs associated with unhealthy computing and missed time are reduced while productivity increases. - Standing supports healthy neck and back conditions. According to the 2007 OE Medicine Journal, back and neck pain are cited as the most costly conditions affecting employees. - Studies in office ergonomics show productivity increases of 12%–18% following an ergonomic intervention where employees are provided with well-designed ergonomic furniture.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





