Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

ABB TAC-W22-T-R-C-0 stanica za punjenje tip 2 22 kW

Kataloški br:
3119525 - 62
Oznaka:
6AGC082153
EAN:
8719874450911

(0)

Kataloški br:
3119525 - 62
Oznaka:
6AGC082153
EAN:
8719874450911

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodastanica za punjenje
Utikač za punjenjetip 2
Snaga punjenja22 kW
Broj faza3 faze
Vrsta zaštiteIP54
Širina260 mm
Visina200 mm
Dubina400 mm
Mounting methodWall mounting
Width260 mm
Height200 mm
Depth400 mm
With displayFALSE
Housing materialPlastic
Nominal connection power22 kW
Impact strengthIK08
Degree of protection (IP)IP54
Number of CEE socket outlets (IEC 60309)0
With communication interfaceTRUE
Function access controlTRUE
Number of charging units1
With house connection boxFALSE
Number of earth leakage circuit breakers type A0
Number of earth leakage circuit breakers type B0
Max. power per charging point22 kW
Number of vehicle connectors Type 10
Number of vehicle connectors Type 1 CCS0
Number of vehicle connectors Type 20
Number of vehicle connectors Type 2 CCS0
Number of socket outlets Type 21
Number of vehicle connectors GB AC0
Number of vehicle connectors GB DC0
Number of socket outlets GB0
Number of socket outlets Type 30
Number of vehicle connectors CHAdeMO0
Number of household socket outlets0
With load managementTRUE
With energy meterTRUE
With miniature circuit breaker (MCB)FALSE
IFTTT support availableFALSE
Compatible with Apple HomeKitFALSE
Compatible with Google AssistantFALSE
Compatible with Amazon AlexaFALSE
Installation side connection model3-phase

Opis

Opis

TAC-W22-TRC-0 Terra AC zidna punionica, utičnica za punjenje tipa 2, RFID čitač, 4G, snaga punjenja maks

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon