Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

ABN AZ01IS komunikacijski modul

Kataloški br:
3459749 - 62
Oznaka:
AZ01IS
EAN:
4015153370241

(0)

Kataloški br:
3459749 - 62
Oznaka:
AZ01IS
EAN:
4015153370241

Dostupno online (Skladište: Njemačka)

Dostava: 19.07.2026 do 25.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipAZ01IS
Vrsta proizvodakomunikacijski modul
Proizvođač-br. dijelaAZ01IS
Width12.6 mm
Height51 mm
Depth13.4 mm
Power consumption1 W
Suitable for safety functionsFALSE
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceTRUE
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
RedundancyFALSE
Transmission rate9.6 kBit/s
With potential separationFALSE
Explosion safety category for gasNone
Explosion safety category for dustNone
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces wireless0
Radio standard BluetoothFALSE
Radio standard WLAN 802.11FALSE
IO link masterFALSE
Performance level according to EN ISO 13849-1None
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Type of data transmissionSerial
Radio standard GPRSFALSE
Radio standard GSMFALSE
Mobile communications standard 3G (UMTS)FALSE
SIL according to IEC 61508None
Number of HW-interfaces CAN0
Supporting protocol for EtherCATFALSE
Certified for UL hazardous location class IFALSE
Certified for UL hazardous location class IIFALSE
Certified for UL hazardous location class IIIFALSE
Certified for UL hazardous location division 1FALSE
Certified for UL hazardous location division 2FALSE
Certified for UL hazardous location group A (acetylene)FALSE
Certified for UL hazardous location group B (hydrogen)FALSE
Certified for UL hazardous location group C (ethylene)FALSE
Certified for UL hazardous location group D (propane)FALSE
Certified for UL hazardous location group E (metal dusts)FALSE
Certified for UL hazardous location group F (carbonaceous dusts)FALSE
Certified for UL hazardous location group G (non-conductive dusts)FALSE

Opis

Opis

Optička komunikacijska glava za eHZ, sučelje eHZ/MUC IR (PU 1 kom.)

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon