Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Akcijska kamera Infinity 1080p

Kataloški br:
860903 - 62
Oznaka:
COIN01
EAN:
4260033041906

(0)

Kataloški br:
860903 - 62
Oznaka:
COIN01
EAN:
4260033041906

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/26

Tehničke specifikacije

Tehničke specifikacije

Artikl neto težina 77 g
Opskrba strujom Akumulator
Neto dužina proizvoda 49 mm
Neto visina proizvoda 34 mm
Optička videorezolucija 1920 x 1080 pix
Neto širina proizvoda 42 mm
Vodootpornost Da

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬