Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Antec DF700 Flux midi-tower kućište za računala crna

Kataloški br:
2937233 - 62
Oznaka:
0-761345-80070-9
EAN:
0761345800709

(0)

Kataloški br:
2937233 - 62
Oznaka:
0-761345-80070-9
EAN:
0761345800709

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/31

Antec DF700 Flux midi-tower kućište za računala crna

Tehničke specifikacije

Tehničke specifikacije

Kućište - dizajnmidi-tower
Bojacrna
Unutarnji utori 8,9 cm 3.53
Vanjski utori 6,4 cm (2,5)3
Vanjski utor 8,9 cm( 3.5)3
Širina220
Visina486
Dubina467
Težina7.4
Bežična funkcija punjenjane
dim.(Š x V x D) 220 x 486 x 467 mm
Visina gradnje486
Broj USB 3.1 generacija 12
Faktor oblika6.35 cm (2.5)
Vrsta proizvodakućište za računala

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬