Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

APA 23753 otirač (univerzalni) Pogodno za (marke auta): Alfa Romeo, Audi, BMW, ​Jeep, ​Chrysler​, ​Dodge, Citroen, Chevr

Kataloški br:
2353701 - 62
Oznaka:
23753
EAN:
4006132237532

(0)

Kataloški br:
2353701 - 62
Oznaka:
23753
EAN:
4006132237532

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/4

Varijante

Izdvojeno & Detalji

  • Nagazna zaštita
  • Ne kliže se
  • Otporan na trošenje
  • Vodonepropusno
  • Ovaj tekst je strojno preveden.

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

crna

Dim.

(D x Š x V) 61 x 50 x 1 cm

Duljina

61 cm

Materijal

polipropilen

velur

Posebnosti

Protuklizni stražnji premaz

Prikladno za marku

Volvo

fiat

jaguar

Alfa Romeo

Suzuki

​Chrysler​

Opel

Mercedes Benz

citroen

Sjedalo

ford

kia

Audi

Toyota

​Dodge

Pametan

Mitsudohi

dacia

Honda

Skoda

BMW

Lancia

Renault

​Jeep

daihatsu

Nissan

Volkswagen

Hyundai

Subaru

Chevy

Mazda

saab

Prikladno za model

Saab 9-3

Mazda CX7

Volkswagen Passat CC

Fiat Doblo

Chevrolet Nubira

Opel Astra K

Jeep Cherokee

Toyota Avensis

Mazda 5

Ford Ka

Volkswagen Golf VI

Škoda City Go

Hyundai Santa Fe

Citroën C4

Suzuki SX4 S Cross

Peugeot 4008

Kia Sorento

Vauxhall Agila

Mitsudohi Outlander

Hyundai coupe

Volkswagen Touareg

Suzuki Alto

Audi A4

Kia Optima

Daihatsu Terios

Toyota RAV 4IV

Renault Megane

Honda HR-V

Chevrolet Cruze

Škoda Roomster

Nissan X Trail

VW Caddy

Dacia Sandero

Renault Kajar

Mazda 2

Ford Fiesta

Volkswagen Golf 7

Seat Leon

Citroen C Crosser

Suzuki Splash

Peugeot 208/2008

Hyundai i30

Fiat Linea

Alfa Romeo Brera

Seat Altea

Mercedes Benz GL klase

Volkswagen Polo

Chevy Malibu

Opel Isignia

Jeep Grand Cherokee

Toyota HiLux

Volvo V70

Mazda 6

Ford Kuga

Volkswagen gore

BMW X1

Škoda Fabia

Nissan Micro

Renault Clio

Kia Soul

Vauxhall Meriva

Citroën Cactus

Audi A5

Nissan 100 NX

Hyundai Elantra

Volkswagen Touran

Suzuki Baleno

Kia Picanto

Dodge Avenger

Toyota Verso

Renault Twingo

Honda Jazz

Chevrolet HHR

Škoda Superb

Opel Astra H

Hyundai Terracan

VW Phaeton

Suzuki Vitara

Ford Focus

Volkswagen Golf IV

SeatToledo

Mazda 2

Hyundai ix35

Citroën C2

Suzuki Swift

Peugeot 307

Fiat Panda

Alfa Romeo Spider

Seat Cordoba

Mercedes Benz M klasa

Volkswagen Scirocco

Chevy Orlando

Opel Zafira

Kia Carens

Daihatsu Charade IV

Toyota Land Cruiser

Renault Kangoo

Chevrolet Aveo

Skoda Octavia

Nissan Navara

Volvo XC70

Ford Ranger

Dacia Duster

Renault Clio 4

Kia Sportage

Volkswagen Bora

Audi Q5

Nissan Almera Tino

Hyundai Getz

Volvo S40

Suzuki Celerio Ignis Jimny

Volkswagen Jetta

Kia Rio

fiat 500

Toyota Yaris

Renault Twingo 3

Mazda CX-5

Opel Astra J

Hyundai Tucson

Toyota Auris

Chevrolet Kalos

Mazda 3

Ford Fusion

Volkswagen Golf V

Sjedalo Mii

Hyundai ix55

Citroën C3

Suzuki SX4

Peugeot 308

Fiat Stilo

Audi A3

Seat Ibiza

Mitsudohi Lancer IV

Hyundai Atos

Volkswagen Tiguan

Škoda Yeti

Daihatsu Cuore VII

Toyota Prius

Renault Koleos

Kia Ceed

Honda Civic

Chevrolet Captiva

Škoda Roomster

Nissan Qashqai

Volvo XC90

Dacia Logan

Renault Fluence

Lancia Y

Volkswagen Buba

Audi TT

Nissan Juke

Hyundai i20

Volvo S60

Chrysler Sebring

Suzuki Liana

Pametno forfour

Širina

50 cm

Visina

1 cm

Vrsta proizvoda

otirač (univerzalni)

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬