Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

ArmyTek Dobermann XP-L HI warm LED ručna lampa pogon na punjivu bateriju 1120 lm 432 h 115 g

Kataloški br:
2481427 - 62
Oznaka:
F02003BW
EAN:
6957713001494

(0)

Kataloški br:
2481427 - 62
Oznaka:
F02003BW
EAN:
6957713001494

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/50

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

crna

Dim.

(D x Š x V) 140 x 34 x 34 mm

Domet prednjih svjetala (visoki)

367 m

Duljina

140 mm

Napajanje

Aku pogon

Širina

34 mm

Svjetlosni tok (visoki)

1120 lm

Težina

115 g

Visina

34 mm

Vodootporan

Da

Vrijeme gorenja (maks.)

432 h

Vrijeme gorenja (visoko)

90 min

Vrsta proizvoda

ručna lampa

Vrsta žarulje

LED

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬