Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

ArmyTek Predator XP-E2 green LED ručna lampa pogon na punjivu bateriju 240 lm 432 h 135 g

Kataloški br:
2481422 - 62
Oznaka:
F01602BG
EAN:
6957713001401

(0)

Kataloški br:
2481422 - 62
Oznaka:
F01602BG
EAN:
6957713001401

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/51

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

crna

Broj svjetiljki

1

Dim.

(Ø x V) 24.5 mm x 41 mm

Domet prednjih svjetala (visoki)

297 m

Duljina

154 mm

Napajanje

Aku pogon

Promjer

24.5 mm

Širina

41 mm

Svjetlosni tok (visoki)

240 lm

Težina

135 g

Visina

41 mm

Vodootporan

Da

Vrijeme gorenja (maks.)

432 h

Vrijeme gorenja (visoko)

4 h

Vrsta proizvoda

ručna lampa

Vrsta žarulje

LED

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬