Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

ArmyTek Wizard WR Magnet Warm & Red LED svjetiljka za glavu pogon na punjivu bateriju 1300 lm 360 h 65 g

Kataloški br:
2481444 - 62
Oznaka:
F06301W
EAN:
6957713003122

(0)

Kataloški br:
2481444 - 62
Oznaka:
F06301W
EAN:
6957713003122

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/39

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

crna

Dim.

(D x Š x V) 108 x 29 x 29 mm

Domet prednjih svjetala (visoki)

97 m

Duljina

108 mm

Materijal

aluminij

Napajanje

Aku pogon

Širina

29 mm

Stupanj zaštite

IP68

Svjetlosni tok (visoki)

1300 lm

Težina

65 g

Visina

29 mm

Vodootporan

Da

Vrijeme gorenja (maks.)

360 h

Vrijeme gorenja (visoko)

1 h

Vrsta proizvoda

čeona svjetiljka

Vrsta žarulje

LED

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬