Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Auto na daljinsko upravljanje električni Crawler Axial AX10 Deadbolt 1:10 4WD Rt

Kataloški br:
1207536 - 62

(0)

Kataloški br:
1207536 - 62

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/44

Tehničke specifikacije

Tehničke specifikacije

Dimenzija proizvoda, visina 250 mm
Dimenzija proizvoda, širina 288 mm
Dimenzije proizvoda, dužina 448 mm
Skala 1:10
Težina 2150 g
Tip motora (modelarstvo) električni
Vrsta izgradnje modela (kategorizacija) RC Model automobila
Vrsta modelarstva Crawler
frekvencija 2.4 GHz
izvedba modela RtR
starosna skupina iznad 14 godina
visina između karoserije i tla 76 mm
vrsta prigona (oblikovanje modela) 4WD

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬