Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

<br> <br> Siemens<br> <br> 5SJ63106KS<br> <br> 5SJ6310-6KS<br> <br> zaštitna sklopka za vodove<br> <br> <br> <br> <br> <br> <br> <br> <br> <br> 10 A<br> <br> <br> <br> <

Kataloški br:
2262558 - 62
Oznaka:
5SJ63106KS
EAN:
4001869324111

(0)

Kataloški br:
2262558 - 62
Oznaka:
5SJ63106KS
EAN:
4001869324111
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
IzvedbaMinijaturni prekidač 5SJ6
Nazivni napon400
Pogonski razred3
RoHS-konfornoDa
Nazivna struja - zaokružena10
Nazivna struja10
dim.(Š x V x D) 54 x 90 x 76 mm
Sadržaj1
Dubina76
Visina90
Širina54
Broj polova3
Karakteristike okidanjab
Pogonski napon440
Voltage typeAC/DC
Built-in depth70.0
Rated current10
Rated voltage400
Frequency50-60
Release characteristicB
Rated insulation voltage Ui440
Current limiting class3
Over voltage category3
Pollution degree2
Width in number of modular spacings3
Degree of protection (IP)IP20
Number of protected poles3
Concurrently switching neutral conductorne
Suitable for flush-mounted installationne
Additional equipment possiblene
Number of poles (total)3
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V6.0
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V6.0
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V6.0
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V6.0
ECl@ss System Name27-14-19-01
ECl@ss System NameECLASS-9.1
ETIM FeatureGroupIDEC000042
ETIM System NameETIM-7.0
Vrsta proizvodazaštitna sklopka za vodove

Opis

Opis

Nema opisa!

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬