Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

čahurasto kućište HC-EVO-M1-HHFS-PLBK 1424436 Phoenix Contact 1 kom.

Kataloški br:
3453008 - 62
EAN:
4.05563E+12

(0)

Kataloški br:
3453008 - 62
EAN:
4.05563E+12

Dostupno online (Skladište: Njemačka)

Dostava: 07.07.2026 do 13.07.2026
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
TipHC-EVO-M1-HHFS-PLBK
Vrsta proizvodačahurasto kućište
Proizvođač-br. dijela1424436
Sadržaj1 kom.
Vrsta zaštiteIK06
IP66 (montirano)
Dubina50 mm
Visina72 mm
Širina30.4 mm
Boja kućištacrna
Width30.4 mm
UV resistantFALSE
Height72 mm
Depth50 mm
With hinged lidFALSE
Housing colourBlack
Type of lockingSingle locking lever
Number of conduit inlets1
With cable screw glandFALSE
EMC-versionFALSE
Housing materialOther
Coating housingOther
Operating temperature-40-125 °C
Inflammability class of insulation material according to UL94Other
Impact strengthIK06
With distance pieceFALSE
With sealingFALSE
Type of housingPlug case
Degree of protection (IP), mountedIP66
Position cable feedOther
Position of the shackleNone
Mounting method of the cable glandBayonet