Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Cricut Explore3 stroj za rezanje A4

Kataloški br:
3278182 - 62
Oznaka:
2001124
EAN:
4260177670918

(0)

Kataloški br:
3278182 - 62
Oznaka:
2001124
EAN:
4260177670918

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/36

Izdvojeno & Detalji

  • Do dva puta brže1 Stvorite više projekata u kraćem vremenu
  • Radi sa 6 alata2 rezanje, crtanje, savijanje i ukrašavanje
  • Reže više od 100 materijala3 uključujući karton, vinil, foliju za peglanje, poster ploču i više
  • Lakše nego ikad - jednostavno učitajte i krenite s pametnim materijalima - podloga za rezanje nije potrebna

Tehničke specifikacije

Tehničke specifikacije

maks. format papiraA4
Sadržaj1 Set
Vrsta proizvodastroj za rezanje

Opis

Opis

Opseg isporuke

  • Cricut Istražite3
  • Cricut Rosé kuka za plijevljenje
  • Cricut StandardGrip prijenosna traka 12" x 48"
  • Cricut Smart Removable Vinyl 33cm x 91cm (mat metalik srebrna)
  • Cricut Smart uklonjivi vinil 13" x 36" (crveni)
  • Cricut Smart Removable Vinyl 13" x 36" (narančasta)
  • Cricut Smart Removable Vinyl 13" x 36" (kukuruz žuta)
  • Cricut Smart Vinyl Permanent 33 cm x 91 cm (travnata zelena)
  • Cricut Smart Removable Vinyl 13" x 36" (Ocean)
  • Cricut Smart Iron-On™ 33 cm x 91 cm (tamnoplava).
  • Uputstva.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon