Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Digitalni fotoaparat Fujifilm XF10 24.2 MPix Zlatna 4K-Video, Zaslon osjetljiv na dodir

Kataloški br:
1762489 - 62
Oznaka:
XF10 Gold
EAN:
4547410374322

(0)

Kataloški br:
1762489 - 62
Oznaka:
XF10 Gold
EAN:
4547410374322

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/33

Tehničke specifikacije

Tehničke specifikacije

Product.SubCategoryDigitalni fotoaparat
BojaZlatna
Dijagonala zaslona (u cm)7.6 cm
Dijagonala zaslona (u inčima)3 "
Dimenzija proizvoda, dubina41 mm
Dimenzija proizvoda, visina64.4 mm
Dimenzija proizvoda, širina112.5 mm
Određene značajke kamera4K-Video, Zaslon osjetljiv na dodir
Optička videorezolucija3840 x 2160 piksel
Podržane memorijske karticeSD, SDXC, SDHC
Rezolucija u pikselima24.2 MPix
Težina278.9 g

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬