Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

DÖRR SnapShot Cloud Pro 4G WA kamera za snimanje divljih životinja 24 Megapiksela 4G prijenos slike, crne LED diode, sni

Kataloški br:
3015803 - 62
Oznaka:
204449
EAN:
4000461105821

(0)

Kataloški br:
3015803 - 62
Oznaka:
204449
EAN:
4000461105821

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/37

Tehničke specifikacije

Tehničke specifikacije

Određene značajke4G prijenos slike
crne LED diode
snimanje zvuka
funkcija vremenskog prekida
Videorezolucija1920 x 1080 Pixel
1280 x 720 Pixel
848 x 480 Pixel
Rezolucija24 Megapiksela
Sučelje (ulaz)SD
SDHC
SDXC
Sučelje (izlaz)USB-C®
dim.(Š x V x D) 115 x 145 x 75 mm
Domet bljeskalice (maks.)20 m
Rezolucija senzora5 Megapiksela
SenzorCMOS
Podržane memorijske karticeSD
SDHC
SDXC
Bojakamuflažna boja
maslinasto-zelena
Opskrba strujomAA baterija (12x), molimo naručiti odvojeno
Širina115 mm
Visina145 mm
Dubina75 mm
Vrsta zaštiteIP66
Težina394 g
Vrsta proizvodakamera za snimanje divljih životinja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬