DSS55EOR-am Eltako utičnica podžbukna, vijčano pričvršćenje
- Kataloški br:
- 2637001 - 62
- Oznaka:
- 30056898
- EAN:
- 4010312327630
- Kataloški br:
- 2637001 - 62
- Oznaka:
- 30056898
- EAN:
- 4010312327630
DSS55EOR-am Eltako utičnica podžbukna, vijčano pričvršćenje
26.90 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
26.90 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Vrsta proizvoda | utičnica |
| Serija | Eltako |
| dim. | (Š x V x D) 55 x 55 x 30 mm |
| Radni napon | 230 V |
| Vrsta montaže | podžbukna vijčano pričvršćenje |
| Širina | 55 mm |
| Visina | 55 mm |
| Dubina | 30 mm |
| Bazna stanica | nije potrebno, neobavezno za daljinski pristup |
| Boja | antracitna boja |
| Nazivna struja | 16 A |
| Nazivni napon | 230 V |
| Funkcija | šuko utičnica |
| Komponente | umetak |
| Nominal current | 16 A |
| Nominal voltage | 230 V |
| Mounting method | Flush-mounted |
| Colour | Anthracite |
| Model | Other |
| Halogen free | TRUE |
| Number of units | 1 |
| Lockable | FALSE |
| With hinged lid | FALSE |
| Connection type | Screwed terminal |
| Surface protection | Untreated |
| With signal lamp | FALSE |
| Number of phases | 1 |
| With enhanced contact protection | TRUE |
| Frequency | 50-50 Hz |
| With on/off switch | FALSE |
| Number of ports USB-A | 0 |
| Protective contact | TRUE |
| Label space/information surface | FALSE |
| Eject-mechanism | FALSE |
| Material quality | Thermoplastic |
| Rotated central insert | FALSE |
| Overvoltage protection | FALSE |
| Fault current protection | FALSE |
| Special power supply | No special power supply |
| Insulated mounting | TRUE |
| Material | Plastic |
| Type of fastening | Mounting with screw |
| Imprint/indication | Other |
| RAL-number (similar) | 7016 |
| Concurrently switching neutral conductor | FALSE |
| Transparent | FALSE |
| Surface finishing | Matt |
| With miniature fuse | FALSE |
| With loop through function | TRUE |
| Device width | 55 mm |
| Device height | 55 mm |
| Device depth | 30 mm |
| With function lighting | FALSE |
| With orientation lighting | FALSE |
| With built-in USB power supply | FALSE |
| IFTTT support available | FALSE |
| Number of active contacts (round) | 2 |
| Number of active contacts (flat) | 0 |
| Protective earth pin round | FALSE |
| Min. depth of built-in installation box | 30 mm |
| With Wi-Fi signal repeater | FALSE |
| Compatible with Apple HomeKit | FALSE |
| Compatible with Google Assistant | FALSE |
| Compatible with Amazon Alexa | FALSE |
| Metallic colour | FALSE |
| Colour of switch operator | Anthracite |
| Max. current rating of USB power supply | 0 A |
| With built-in bluetooth speaker | FALSE |
| Number of ports USB-C | 0 |
| Number of active contacts (square) | 0 |
| Protective contact | Earthing clips |
| Anti-bacterial treatment | FALSE |
| For heavy conditions according to VDE | FALSE |
| Compliant with UK Building Regulations Part M | FALSE |
Opis
Opis
Njemačka sigurnosna utičnica DSS s utičnicom u E-Designu55 bez okvira. 55x55 mm. Antracit mat. S povećanom zaštitom od kontakta. Baza utičnice s oznakom VDE ima utične stezaljke.
Ovaj tekst je mašinski preveden.
Ovaj tekst je mašinski preveden.
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





