Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

ECO-Light 9380 L WO PUINEN LED stropna svjetiljka LED 24 W drvo, crna

Kataloški br:
3024706 - 62
Oznaka:
9380 L WO
EAN:
4250294321374

(0)

Kataloški br:
3024706 - 62
Oznaka:
9380 L WO
EAN:
4250294321374

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/24

Izdvojeno & Detalji

  • Snaga= 24 W
  • Ukupan svjetlosni tok= 2180 lm
  • Boja svjetla= 3000 K
  • toplo bijela

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬