Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Električni helikopter Gaui Hurricane 255 Super Combo, komplet za sastavljanje, 2

Kataloški br:
209876 - 62
Oznaka:
207955
EAN:
4016138702521

(0)

Kataloški br:
209876 - 62
Oznaka:
207955
EAN:
4016138702521

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/43

Tehničke specifikacije

Tehničke specifikacije

Helikopter - veličina Serija 250
izvedba modela BS
Dimenzija proizvoda, širina 83 mm
Vrsta izgradnje modela (kategorizacija) RC helikopter
Dimenzija proizvoda, visina 161 mm
Promjer glavnog rotora 560 mm
Težina 360 g
repni rotor- promjer 111 mm
upravljanje zarez
bočno pomicanje
nagib
motor
Heck (obrtanje u lijevo i desno)
Dimenzije proizvoda, dužina 500 mm

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬