Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

endorfy Signum 300 Air midi-tower kućište za računala crna 4 predinstalirana ventilatora, bočni prozor, filter prašine

Kataloški br:
2901945 - 62
Oznaka:
EY2A005
EAN:
5903018666242

(0)

Kataloški br:
2901945 - 62
Oznaka:
EY2A005
EAN:
5903018666242

Dostupno online (Skladište: Njemačka)

Dostava: 18.04.2026 do 24.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/32

Tehničke specifikacije

Tehničke specifikacije

Kućište - dizajnmidi-tower
Bojacrna
Prednje sučeljeslušalice (3.5 mm jack)
mikrofon (3.5 mm jack)
USB a
Unutarnji utori 6,4 cm (2,5")2
Unutarnji utori 8,9 cm 3.5"2
Širina447 mm
Visina413 mm
Dubina216 mm
Težina5.25 kg
Faktor oblikaATX
Bežična funkcija punjenjane
dim.(Š x V x D) 447 x 413 x 216 mm
Posebne značajke4 predinstalirana ventilatora
bočni prozor
filter prašine
Vrsta proizvodakućište za računala

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬