Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

endorfy Signum 300 Solid midi-tower kućište za računala crna 1 predinstalirani ventilator, filter prašine

Kataloški br:
2901940 - 62
Oznaka:
EY2A003
EAN:
5903018666228

(0)

Kataloški br:
2901940 - 62
Oznaka:
EY2A003
EAN:
5903018666228

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/28

Tehničke specifikacije

Tehničke specifikacije

Kućište - dizajnmidi-tower
Bojacrna
Prednje sučeljeslušalice (3.5 mm jack)
mikrofon (3.5 mm jack)
USB a
Unutarnji utori 6,4 cm (2,5")2
Unutarnji utori 8,9 cm 3.5"2
Širina447 mm
Visina413 mm
Dubina205 mm
Težina4.1 kg
Faktor oblikaATX
Bežična funkcija punjenjane
dim.(Š x V x D) 447 x 413 x 205 mm
Posebne značajke1 predinstalirani ventilator
filter prašine
Vrsta proizvodakućište za računala

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬