Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

FLIR Flir i65 termalna kamera -20 do 550 °C

Kataloški br:
3450489 - 62
Oznaka:
18455-0201
EAN:
7332558035634

(0)

Kataloški br:
3450489 - 62
Oznaka:
18455-0201
EAN:
7332558035634

Dostupno online (Skladište: Njemačka)

Dostava: 27.07.2026 do 02.08.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

  • Termografska kamera
  • Temperaturno mjerno područje-20 do 550 °C
  • Matrica bolometra:

Tehničke specifikacije

Tehničke specifikacije

TipFlir i65
Vrsta proizvodatermalna kamera
Mjerno područje temperaturnog raspona (maks.)550 °C
Mjerno područje temperature (min.)-20 °C
Optika38° × 49°
Rezolucija prikaza720 x 1280 Pixel
Vrsta zaštiteIP54
dim.(D x Š x V) 225 x 136 x 73 mm
Prikaz5-inčni LCD zaslon u boji
Težina0.800 kg
Osnovna preciznost ±2 %
Osnovna točnost ± ° C2 °C
Mjerno područje temperature-20 do 550 °C
Širina136 mm
Visina73 mm
Dužina225 mm

Opis

Opis

The FLIR i65 brings the power of NFPA 70B-compliant thermal inspections to every technician, no matter their experience level. Built on the new ACE operating system, it works just like a smartphone for thermography—powered by apps, connected to the cloud, and ready to scale across teams. With high-resolution 480 × 640 thermal imaging, an intuitive 5” touchscreen, rugged, glove-friendly design, and built-in LTE connectivity, this means technicians can securely upload thermal data, share reports, and collaborate in real time—directly from the field, without needing Wi-Fi access. With sharper detail, guided workflows, and enterprise-grade cybersecurity, the i65 helps organizations cut reporting time, boost uptime, and empower teams everywhere.

Simplify and Speed Workflows
With the advantage of FLIR, 3rd-party, and custom apps, iXX-Series cameras simplify inspections and improve workflow for increased productivity. Apps can reduce the steps between data gathering and consumption, letting you work the way that makes the most sense for your organization.

Support Inexperienced Users
On-board apps can flatten the learning curve, provide safety information, host training, and offer remote support so inexperienced users can perform expert-level inspections.

Solve Documentation, Communication, and Decision Pains
FLIR iXX cameras can host a range of apps designed to address documentation and decision-making. Plus, the i65 offers built-in LTE for uploading, sharing, and collaborating in real time—no Wi-Fi needed—underpinned by ISO 27001-certified practices.


480x640, wide field of view, 40 mK NETD thermal resolution, with LTE cellular network communication capability

Ovaj tekst je strojno preveden.

Opseg isporuke

  • Infrared camera with battery
  • Extra battery
  • Battery charger
  • USB-C cable
  • Printed documentation
  • Hard transport case
  • Wrist strap

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon