Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Fractal Design Define 7 midi-tower kućište za računala siva

Kataloški br:
2896093 - 62
Oznaka:
FD-C-DEF7A-08
EAN:
7340172702269

(0)

Kataloški br:
2896093 - 62
Oznaka:
FD-C-DEF7A-08
EAN:
7340172702269

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/37

Fractal Design Define 7 midi-tower kućište za računala siva

Tehničke specifikacije

Tehničke specifikacije

Kućište - dizajnmidi-tower
Bojasiva
Vanjski utor 8,9 cm( 3.5)6
Utor 13,3 cm (5,25)1
Širina533
Visina451
Dubina240
Težina13.4
Bežična funkcija punjenjane
dim.(Š x V x D) 533 x 451 x 240 mm
Kontrolno LED svjetloda
Visina gradnje451
Broj USB tipa A 2.02
Broj USB 3.1 generacija 12
Vrsta proizvodakućište za računala

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬