Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Fractal Design Define 7 midi-tower kućište za računala siva

Kataloški br:
2896097 - 62
Oznaka:
FD-C-DEF7A-07
EAN:
7340172702252

(0)

Kataloški br:
2896097 - 62
Oznaka:
FD-C-DEF7A-07
EAN:
7340172702252

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/40

Opis

Opis

Posebne značajke

  • Faktor oblika: Midi Tower
  • Tip: PC
  • Boja proizvoda: siva. Podržani faktori oblika napajanja: ATX. Promjer podržanih prednjih ventilatora: 120,140 mm
  • Promjer podržanih stražnjih ventilatora: 120,140 mm
  • Podržani promjeri ventilatora (gore): 120,140 mm. Podržane veličine tvrdih diskova: 2.5,3.5,5.25. Širina: 533 mm
  • Dubina: 240 mm
  • Visina: 451 mm
  • Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬