Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Fractal Design Define S2 Vision - RGB midi-tower kućište za računala crna

Kataloški br:
2901435 - 62
Oznaka:
FD-CA-DEF-S2V-RGB-BKO-TGD
EAN:
7340172701750

(0)

Kataloški br:
2901435 - 62
Oznaka:
FD-CA-DEF-S2V-RGB-BKO-TGD
EAN:
7340172701750

Dostupno online (Skladište: Njemačka)

Dostava: 15.04.2026 do 21.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/33

Fractal Design Define S2 Vision - RGB midi-tower kućište za računala crna

Tehničke specifikacije

Tehničke specifikacije

Kućište - dizajnmidi-tower
Bojacrna
Vanjski utori 6,4 cm (2,5)5
Vanjski utor 8,9 cm( 3.5)3
Širina233
Visina465
Dubina543
Težina12.1
Bežična funkcija punjenjane
dim.(Š x V x D) 233 x 465 x 543 mm
Visina gradnje465
Broj USB tipa A 2.02
Broj USB 3.1 generacija 12
Vrsta proizvodakućište za računala

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬