Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Frekvencijski pretvarač, ATV930, 2.2kW, 400/480V, s modulom kočnice, IP21 Schneider Electric pretvarač frekvencije

Kataloški br:
2914365 - 62
Oznaka:
ATV930U22N4
EAN:
3606480883279

(0)

Kataloški br:
2914365 - 62
Oznaka:
ATV930U22N4
EAN:
3606480883279

Rok isporuke na upit

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Schneider Electric pretvarač frekvencije

Tehničke specifikacije

Tehničke specifikacije

TipATV930U22N4
Proizvođač-br. dijelaATV930U22N4
Width144
Height350
Depth206
With control elementTRUE
Number of digital inputs8
Number of digital outputs1
Number of analogue inputs3
Number of analogue outputs2
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4853
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceTRUE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSTRUE
Supporting protocol for CANTRUE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetTRUE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
Degree of protection (IP)IP21
With PC connectionFALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Mains frequency50/60 Hz
4-quadrant operation possibleTRUE
Number of interfaces PROFINET0
Type of converterU converter
Number of phases output3
Number of phases input3
Integrated breaking resistanceFALSE
Application in industrial area permittedTRUE
Application in domestic- and commercial area permittedTRUE
Max. output frequency500
Max. output at linear load at rated output voltage2.2
Max. output at quadratic load at rated output voltage2.2
Relative symmetric net voltage tolerance10
Relative symmetric net frequency tolerance5
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPTRUE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOTRUE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Max. output voltage480
Nominal output current I2N5.6
Supporting protocol for BACnetFALSE
Vrsta proizvodapretvarač frekvencije

Opis

Opis

Altivar 900 pretvarač frekvencije procesa - pretvarač za pokretne čvrste tvari i mehaniku, npr. drobilice, miješalice, ekstruderi, pokretne trake, dizalice. Montaža na zid. Frekvencijski pretvarač ATV930, s kočionim modulom. Dimenzije 144 x 350 x 206 mm, snaga KW 2,2 kW. Napon napajanja, trofazni 380-480 V 50/60 Hz. Izlazna frekvencija 0.1-500Hz. Preopterećenje u normalnom radu 120% za 60 s, preopterećenje u visokom režimu preopterećenja 150% za 60 s (kada je deklasificirana za jednu klasu performansi). Vrste upravljanja Asinkroni motori, konstantni zakretni moment, varijabilni zakretni moment, način optimiziranog zakretnog momenta, PM sinkroni motor, motor (sa stalnim magnetom). Integrirani web poslužitelj s izravnim pristupom konfiguraciji i nadzoru sustava, jednostavno spajanje master/slave putem Etherneta, s balansiranjem opterećenja. Aplikacijske funkcije za npr. pokretne trake ili dizalice. Kontinuirana i povijesna mjerenja u stvarnom vremenu s prilagodljivim nadzornim pločama. Integrirana sigurnosna funkcija STO (Safe Torque Off) SIL3. Broj integriranih I/O analognih ulaza 2 analogna diferencijalna ulaza, logičkih ulaza 8, relejnih izlaza 3, analognih izlaza 2. Integrirana komunikacija zasnovana na Ethernetu (s 2 priključka, interno preklopljena) Modbus/TCP, Ethernet/IP. Serijska komunikacija Modbus RS485 sučelje. Elementi konfiguracije i upravljanja Decentralizirani grafički upravljački terminal, integrirani web poslužitelj, DTM (Device Type Manager), softver SoMove. Dodatne I/O kartice za proširenje, relejne izlazne kartice. Dodatne komunikacijske kartice (CANopen Daisy Chain RJ45, Sub-D i vijčani terminali, ProfiNet, Profibus DP V1, EtherCAT i DeviceNet).

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬