Frekvencijski pretvarač, ATV930, 7,5kW, 400/480V, s modulom kočnice, IP21 Schneider Electric pretvarač frekvencije
- Kataloški br:
- 2914081 - 62
- Oznaka:
- ATV930U75N4
- EAN:
- 3606480883316
- Kataloški br:
- 2914081 - 62
- Oznaka:
- ATV930U75N4
- EAN:
- 3606480883316
Frekvencijski pretvarač, ATV930, 7,5kW, 400/480V, s modulom kočnice, IP21 Schneider Electric pretvarač frekvencije
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Schneider Electric pretvarač frekvencije
Tehničke specifikacije
Tehničke specifikacije
| Tip | ATV930U75N4 |
| Proizvođač-br. dijela | ATV930U75N4 |
| Width | 171 |
| Height | 409 |
| Depth | 236 |
| With control element | TRUE |
| Number of digital inputs | 8 |
| Number of digital outputs | 1 |
| Number of analogue inputs | 3 |
| Number of analogue outputs | 2 |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 3 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | TRUE |
| Supporting protocol for TCP/IP | FALSE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | TRUE |
| Supporting protocol for CAN | TRUE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | FALSE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | TRUE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | TRUE |
| Degree of protection (IP) | IP21 |
| With PC connection | FALSE |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Mains frequency | 50/60 Hz |
| 4-quadrant operation possible | TRUE |
| Number of interfaces PROFINET | 0 |
| Type of converter | U converter |
| Number of phases output | 3 |
| Number of phases input | 3 |
| Integrated breaking resistance | FALSE |
| Application in industrial area permitted | TRUE |
| Application in domestic- and commercial area permitted | TRUE |
| Max. output frequency | 500 |
| Max. output at linear load at rated output voltage | 7.5 |
| Max. output at quadratic load at rated output voltage | 7.5 |
| Relative symmetric net voltage tolerance | 10 |
| Relative symmetric net frequency tolerance | 5 |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | TRUE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | TRUE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Max. output voltage | 480 |
| Nominal output current I2N | 16.5 |
| Supporting protocol for BACnet | FALSE |
| Vrsta proizvoda | pretvarač frekvencije |
Opis
Opis
Altivar 900 pretvarač frekvencije procesa - pretvarač za pokretne čvrste tvari i mehaniku, npr. drobilice, miješalice, ekstruderi, pokretne trake, dizalice. Montaža na zid. Frekvencijski pretvarač ATV930, s kočionim modulom. Dimenzije 171 x 409 x 236 mm, snaga KW 7,5 kW. Napon napajanja, trofazni 380-480 V 50/60 Hz. Izlazna frekvencija 0.1-500Hz. Preopterećenje u normalnom radu 120% za 60 s, preopterećenje u visokom režimu preopterećenja 150% za 60 s (kada je deklasificirana za jednu klasu performansi). Vrste upravljanja Asinkroni motori, konstantni zakretni moment, varijabilni zakretni moment, način optimiziranog zakretnog momenta, PM sinkroni motor, motor (sa stalnim magnetom). Integrirani web poslužitelj s izravnim pristupom konfiguraciji i nadzoru sustava, jednostavno spajanje master/slave putem Etherneta, s balansiranjem opterećenja. Aplikacijske funkcije za npr. pokretne trake ili dizalice. Kontinuirana i povijesna mjerenja u stvarnom vremenu s prilagodljivim nadzornim pločama. Integrirana sigurnosna funkcija STO (Safe Torque Off) SIL3. Broj integriranih I/O analognih ulaza 2 analogna diferencijalna ulaza, logičkih ulaza 8, relejnih izlaza 3, analognih izlaza 2. Integrirana komunikacija zasnovana na Ethernetu (s 2 priključka, interno preklopljena) Modbus/TCP, Ethernet/IP. Serijska komunikacija Modbus RS485 sučelje. Elementi konfiguracije i upravljanja Decentralizirani grafički upravljački terminal, integrirani web poslužitelj, DTM (Device Type Manager), softver SoMove. Dodatne I/O kartice za proširenje, relejne izlazne kartice. Dodatne komunikacijske kartice (CANopen Daisy Chain RJ45, Sub-D i vijčani terminali, ProfiNet, Profibus DP V1, EtherCAT i DeviceNet).