Frekventni pretvarač ATV12, 0.75kW, 1HP, 200-240V, 1-ph., sa hladnjakom Schneider Electric pretvarač frekvencije
- Kataloški br:
- 2974213 - 62
- Oznaka:
- ATV12H075M2
- EAN:
- 3606480071072
- Kataloški br:
- 2974213 - 62
- Oznaka:
- ATV12H075M2
- EAN:
- 3606480071072
Frekventni pretvarač ATV12, 0.75kW, 1HP, 200-240V, 1-ph., sa hladnjakom Schneider Electric pretvarač frekvencije
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Schneider Electric pretvarač frekvencije
Tehničke specifikacije
Tehničke specifikacije
| Tip | ATV12H075M2 |
| Proizvođač-br. dijela | ATV12H075M2 |
| Width | 72 |
| Height | 143 |
| Depth | 131.2 |
| With control element | TRUE |
| Number of digital inputs | 4 |
| Number of digital outputs | 1 |
| Number of analogue inputs | 1 |
| Number of analogue outputs | 1 |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 1 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 8 |
| With optical interface | FALSE |
| Supporting protocol for TCP/IP | FALSE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | FALSE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | TRUE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | FALSE |
| Degree of protection (IP) | IP20 |
| With PC connection | TRUE |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Mains frequency | 50/60 Hz |
| 4-quadrant operation possible | FALSE |
| Number of interfaces PROFINET | 0 |
| Type of converter | U converter |
| Number of phases output | 3 |
| Number of phases input | 1 |
| Integrated breaking resistance | FALSE |
| Application in industrial area permitted | TRUE |
| Application in domestic- and commercial area permitted | TRUE |
| Max. output frequency | 400 |
| Max. output at linear load at rated output voltage | 0.75 |
| Max. output at quadratic load at rated output voltage | 0.75 |
| Relative symmetric net voltage tolerance | 10 |
| Relative symmetric net frequency tolerance | 5 |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | FALSE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Max. output voltage | 230 |
| Nominal output current I2N | 4.2 |
| Supporting protocol for BACnet | FALSE |
| Vrsta proizvoda | pretvarač frekvencije |
Opis
Opis
ATV12 pretvarač frekvencije s hladnjakom. Snaga KW 0,75 kW. Napon napajanja 1-fazni 200-240 V 50/60 Hz. Jednostavna instalacija prema principu Plug & Drive, sa svojim kompaktnim dizajnom, integriranim funkcijama i varijantom dizajna na osnovnoj ploči. Predodređen za upotrebu u jednostavnim industrijskim strojevima kao iu određenim strojevima za sektor široke potrošnje. Brojne opcije za učitavanje, uređivanje i spremanje konfiguracija pretvarača s različitim alatima. Na primjer, SoMove softver za puštanje u rad, SoMove Mobile softver za mobilne telefone, decentralizirani terminali i konfiguracijski alati -Simple-Loader- i -Multi-Loader-. Tvornički podešen inverter za trenutno puštanje u rad. Učitavanje i spremanje konfiguracije u pretvarač, čak i u stanju bez napajanja, pomoću konfiguracijskog alata Multi-Loader, bez potrebe za vađenjem uređaja iz pakiranja. Izvrsna čvrstoća u teškim uvjetima okoline (50 °C u kontinuiranom radu).