Frekventni pretvarač ATV320, 0,75kW, 380-500V, 3 faze, knjiga Schneider Electric pretvarač frekvencije
- Kataloški br:
- 2914186 - 62
- Oznaka:
- ATV320U07N4B
- EAN:
- 3606480966408
- Kataloški br:
- 2914186 - 62
- Oznaka:
- ATV320U07N4B
- EAN:
- 3606480966408
Frekventni pretvarač ATV320, 0,75kW, 380-500V, 3 faze, knjiga Schneider Electric pretvarač frekvencije
1,970.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
1,970.00 KM
sa PDV
Troškovi dostave
Komada
Schneider Electric pretvarač frekvencije
Tehničke specifikacije
Tehničke specifikacije
| Tip | ATV320U07N4B |
| Proizvođač-br. dijela | ATV320U07N4B |
| Width | 45 |
| Height | 325 |
| Depth | 245 |
| With control element | TRUE |
| Number of digital inputs | 6 |
| Number of digital outputs | 1 |
| Number of analogue inputs | 3 |
| Number of analogue outputs | 1 |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 1 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 1 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 1 |
| With optical interface | FALSE |
| Supporting protocol for TCP/IP | FALSE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | TRUE |
| Supporting protocol for CAN | TRUE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | TRUE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | TRUE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | TRUE |
| Degree of protection (IP) | IP20 |
| With PC connection | TRUE |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Mains frequency | 50/60 Hz |
| 4-quadrant operation possible | TRUE |
| Number of interfaces PROFINET | 0 |
| Type of converter | U converter |
| Number of phases output | 3 |
| Number of phases input | 3 |
| Integrated breaking resistance | FALSE |
| Application in industrial area permitted | TRUE |
| Application in domestic- and commercial area permitted | FALSE |
| Max. output frequency | 599 |
| Max. output at linear load at rated output voltage | 0.75 |
| Max. output at quadratic load at rated output voltage | 0.75 |
| Relative symmetric net voltage tolerance | 10 |
| Relative symmetric net frequency tolerance | 5 |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | TRUE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | TRUE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Max. output voltage | 500 |
| Nominal output current I2N | 2.3 |
| Supporting protocol for BACnet | FALSE |
| Vrsta proizvoda | pretvarač frekvencije |
Opis
Opis
Frekvencijski pretvarač ATV320, knjiga. Dimenzije 45 x 325 x 245 mm, snaga KW 0,75 kW. Napon napajanja 3-fazni, 380-500 V 50/60 Hz s integriranim EMC filtrom. Nazivni napon napajanja, min U1, maks U2 200 (U1)-240 V (U2), 380 (U1)-500 V (U2). Pretvarači se isporučuju s integriranim EMC filtrom kategorije C2. Filter se može isključiti. Pretvarači se isporučuju s EMC pločom za ugradnju od strane korisnika. Opis Integrirana sigurnosna tehnologija s 5 funkcija: sigurno isključivanje momenta (STO), sigurno zaustavljanje1 (SS1), sigurno smanjena brzina (SLS), sigurno zaključavanje vrata kontaktora (GDL), sigurna maksimalna brzina (SMS). Rad asinkronih i sinkronih motora u otvorenoj petlji. SVC kontrola (vektorska kontrola bez senzora) donosi najvišu kvalitetu brzine i stabilnost U/F kontrolu, U/F2 kontrolu, funkciju uštede energije. Maksimalna frekvencija 599 Hz. Najlakše puštanje u pogon, intuitivno upravljanje i plug & drive, unaprijed podešeno za najčešće primjene. Mogućnosti za učitavanje, uređivanje i spremanje konfiguracija pretvarača s alatima kao što je softver za puštanje u rad SoMove, decentralizirani terminali i konfiguracijski alati -Simple-Loader- i -Multi-Loader-. Integriran filtar za suzbijanje radio smetnji klase A, može se deaktivirati. Za rad na IT mrežama. 6 logičkih ulaza može se dodijeliti više funkcija, 3 analogna ulaza, od kojih se 2 mogu prebaciti kao digitalni ulazi. Integrirani modul kočnice omogućuje rad u 4 kvadranta bez naknadne ugradnje.
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





