Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Frekventni pretvarač ATV320, 1.1kW, 380-500V, 3 faze, kompakt Schneider Electric pretvarač frekvencije

Kataloški br:
2914251 - 62
Oznaka:
ATV320U11N4C
EAN:
3606480966743

(0)

Kataloški br:
2914251 - 62
Oznaka:
ATV320U11N4C
EAN:
3606480966743

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Schneider Electric pretvarač frekvencije

Tehničke specifikacije

Tehničke specifikacije

TipATV320U11N4C
Proizvođač-br. dijelaATV320U11N4C
Width105
Height142
Depth158
With control elementTRUE
Number of digital inputs6
Number of digital outputs1
Number of analogue inputs3
Number of analogue outputs1
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4851
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other1
With optical interfaceFALSE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSTRUE
Supporting protocol for CANTRUE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusTRUE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetTRUE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
Degree of protection (IP)IP20
With PC connectionTRUE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Mains frequency50/60 Hz
4-quadrant operation possibleTRUE
Number of interfaces PROFINET0
Type of converterU converter
Number of phases output3
Number of phases input3
Integrated breaking resistanceFALSE
Application in industrial area permittedTRUE
Application in domestic- and commercial area permittedFALSE
Max. output frequency599
Max. output at linear load at rated output voltage1.1
Max. output at quadratic load at rated output voltage1.1
Relative symmetric net voltage tolerance10
Relative symmetric net frequency tolerance5
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPTRUE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOTRUE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Max. output voltage500
Nominal output current I2N3
Supporting protocol for BACnetFALSE
Degree of protection (NEMA)1
Vrsta proizvodapretvarač frekvencije

Opis

Opis

Frekvencijski pretvarač ATV320, kompaktan. Dimenzije 105 x 188 x 158 (sa EMC pločom) mm, snaga KW 1,1 kW. Napon napajanja 3-fazni 380-500 V 50/60 Hz, s integriranim EMC filtrom. Nazivni napon napajanja, min U1, maks U2 200 (U1)-240 V (U2), 380 (U1)-500 V (U2). Pretvarači se isporučuju s integriranim EMC filtrom kategorije C2. Filter se može isključiti. Pretvarači se isporučuju s EMC pločom za ugradnju od strane korisnika. Opis Integrirana sigurnosna tehnologija s 5 funkcija: sigurno isključivanje momenta (STO), sigurno zaustavljanje1 (SS1), sigurno smanjena brzina (SLS), sigurno zaključavanje vrata kontaktora (GDL), sigurna maksimalna brzina (SMS). Rad asinkronih i sinkronih motora u otvorenoj petlji. SVC kontrola (vektorska kontrola bez senzora) donosi najvišu kvalitetu brzine i stabilnost U/F kontrolu, U/F2 kontrolu, funkciju uštede energije. Maksimalna frekvencija 599 Hz. Najlakše puštanje u pogon, intuitivno upravljanje i plug & drive, unaprijed podešeno za najčešće primjene. Mogućnosti za učitavanje, uređivanje i spremanje konfiguracija pretvarača s alatima kao što je softver za puštanje u rad SoMove, decentralizirani terminali i konfiguracijski alati -Simple-Loader- i -Multi-Loader-. Integriran filtar za suzbijanje radio smetnji klase A, može se deaktivirati. Za rad na IT mrežama. 6 logičkih ulaza može se dodijeliti više funkcija, 3 analogna ulaza, od kojih se 2 mogu prebaciti kao digitalni ulazi. Integrirani modul kočnice omogućuje rad u 4 kvadranta bez naknadne ugradnje.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon