Gewiss GWR5213 GWR5213 LED ulična rasvjeta 113 W siva
- Kataloški br:
- 3113379 - 62
- Oznaka:
- GWR5213
- EAN:
- 8011564858275
- Kataloški br:
- 3113379 - 62
- Oznaka:
- GWR5213
- EAN:
- 8011564858275
Gewiss GWR5213 GWR5213 LED ulična rasvjeta 113 W siva
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Radni napon | 240 V/AC |
| Snaga | 113 W |
| Ukupan svjetlosni tok | 12800 lm |
| Razred zaštite | II |
| Vrsta zaštite | IP66 |
| Boja | siva |
| Materijal | aluminij |
| dim. | (D x Š x V) 690 x 330 x 215 mm |
| Klasa energetske učinkovitosti | n.rel. (EENRPS00) |
| Visina | 215 mm |
| Dužina | 690 mm |
| Širina | 330 mm |
| Mounting method | Post top |
| Protection class according to IEC 61140 | II |
| Width | 330 mm |
| Lamp holder | None |
| Connection type | Screwed terminal |
| Housing colour | Grey |
| Surface protection | Powder coating |
| Voltage type | AC |
| Type of control gear | LED operating device current-controlled |
| Colour rendering index CRI | 70-79 |
| Number of poles | 2 |
| Length | 690 mm |
| Height/depth | 215 mm |
| Housing material | Aluminium |
| Lamp type | LED not exchangeable |
| Material cover | Structured glass |
| Impact strength | IK08 |
| With connection cable | FALSE |
| Nominal voltage | 220-240 V |
| Degree of protection (IP) | IP66 |
| With light source | TRUE |
| Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24 | FALSE |
| Suitable for number of light sources | 3 |
| With control gear | TRUE |
| Adjustable optics | FALSE |
| Suitable for spigot size | 42-76 mm |
| Colour temperature | 4000-4000 K |
| Max. system power | 113 W |
| Rated luminous flux according to IEC 62722-2-1 | 12800 lm |
| Colour of light | White |
| Remote control | None |
| With radio control | FALSE |
| With light regulation program control | FALSE |
| Constant light output (CLO) | FALSE |
| IFTTT support available | FALSE |
| Type of wiring | Ending |
| Rated life time L90/B10 at 25 °C | 115000 |
| Colour consistency (McAdam ellipse) | SDCM5 |
| Rated ambient temperature according to IEC 62722-2-1 | -25-40 °C |
| LED nominal current at constant current | 1000-1000 |
| Dimming 0-10 V | FALSE |
| Dimming 1-10 V | FALSE |
| Dimming DALI | FALSE |
| Dimming DMX | FALSE |
| Dimming potentiometer (integrated) | FALSE |
| Dimming GPRS | FALSE |
| Dimming LineSwitch | FALSE |
| Dimming manufacturer's proprietary system | FALSE |
| Dimming mains voltage modulation | FALSE |
| Dimming phase cut-off (trailing edge) | FALSE |
| Dimming phase cut-on (leading edge) | FALSE |
| Dimming programmable | FALSE |
| Dimming RF | FALSE |
| Dimming Sine Wave Reduction | FALSE |
| Dimming Touch and Dim | FALSE |
| Dimming Zigbee | FALSE |
| Dimming with push-button | FALSE |
| No dim function | TRUE |
| Light distributor | Reflector |
| Luminaire efficacy | 102 lm/W |
| Dimming DSI | FALSE |
| Compatible with Apple HomeKit | FALSE |
| Compatible with Google Assistant | FALSE |
| Compatible with Amazon Alexa | FALSE |
| Exchangeable control gear | TRUE |
| Power factor | 0.90 |
| Vrsta proizvoda | LED ulična rasvjeta |
Opis
Opis
Ulično svjetlo u LED tehnologiji Road 5, kućište od tlačno lijevanog aluminija s klimatskom membranom. Boja tijela svjetiljke aluminij / stakleni okvir grafitno siva, reflektori od polikarbonata obloženog parom, s ravnim staklenim poklopcem od kaljenog sigurnosnog stakla, svjetla se mogu otvoriti bez alata, ploča električnih komponenti se može zamijeniti bez alata. Svjetiljka se može koristiti za vrhove stupova s kutom nagiba od -10° do +20° i za pričvršćivanje stupova s kutom nagiba od -20° do +10°.
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





