Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Kamera-akumulator Sony Zamjenjuje originalnu akU. bateriju NP-FV30, NP-FV50, NP-FV70, NP-FV100 7.4 V 3410 mAh NP-FV100A - V-Seri

Kataloški br:
1842672 - 62
Oznaka:
NPFV100A.CE7
EAN:
4905524995961

(0)

Kataloški br:
1842672 - 62
Oznaka:
NPFV100A.CE7
EAN:
4905524995961

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/3

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

crna

Dim.

(Š x V x Du) 31.8 x 55.5 x 45.1 mm

Dubina

45.1 mm

Kapacitet

3410 mAh

Napetost

7.4 V

Prikladno za model

Sony DCR-HC19E

Sony DCR-DVD602E

Sony DCR-SR40

Sony DCR-HC53E

Sony HDR CX250

Sony DCR-SX33E

Sony DCR-DVD150E

Sony HDR XR550V

Sony HDR SR5

SonyDCR-HC28E

Sony HDR-SR12E

Sony DCR-DVD755

Sony DCR-DVD404E

Sony DCR-SR200C

Sony DCR-HC39

Sony DR-SR10D

Sony DCR-SR77E

Sony HDR XR106E

Sony HDR HC3

Sony HDR-XR105E

Sony HDR-CX305E

Sony DCR-DVD106

Sony HDR-CX106VE

SonyDCR-HC96

Sony DCR-DVD508

Sony DCR-HC51E

Sony DCR-HC26E

Sony DCR-SX30E

Sony DCR-SR50

Sony HDR SR10D

Sony HDR CX370V

Sony HDR-HC9E

Sony HDR CX730E

Sony DCR-HC44E

Sony HDR CX105

Sony HDR-CX155E

Sony DCR-SR85

Sony DCR-DVD103

Sony HDR XR260

Sony HDR PJ200E

SonyDCR-HC16

Sony HDR-CX6EK

Sony DCR-DVD310E

Sony DCR-HC37

Sony DCR-DVD810

Sony DCR-SR72E

Sony DCR-DVD410E

Sony DCR-SR300E

Sony DCR-DVD650E

Sony DCR-DVD203E

Sony DCR-HC65E

Sony DCR-HC32

Sony DCR-SX44

Sony DCR-SR58E

Sony HDR SR7E

Sony HDR CX550V

Sony HDR-UX19E

Sony HDR-CX116VE

Sony DCR-DVD406E

Sony DCR-HC42

Sony DCR-DVD92E

Sony DCR-SR82

Sony DCR-SR37

Sony HDR HC9

Sony HDR CX190

Sony HDR-CX520V

Sony DCR-DVD109E

Sony HDR XR500VE

SonyDCR-HC26

Sony HDR-UX7E

Sony DCR-HC30G

Sony DCR-DVD708

Sony DCR-SR57

Sony DCR-SR15

Sony HDR CX520

Sony DCR-SX73E

Sony HDR-CX115E

Sony HDR TG3E

Sony HDR CX150

Sony DCR-HC22E

Sony DCR-SX15

Sony HDR XR350VE

Sony DCR-SR42E

Sony HDR PJ50

SonyDCR-HC19

Sony HDR CX350

Sony HDR-HC3HK1

Sony HDR-CX105E

SonyDCR-HC47

Sony DCR-DVD908E

Sony DCR-DVD505E

Sony DCR-SR35E

Sony DCR-HC46E

Sony DCR-DVD306E

Sony DCR-HC35E

Sony DCR-DVD805

Sony DCR-SR62E

Sony DCR-SR220D

Sony HDR CX690

Sony FDR-AXP33

Sony HDR-CX12

Sony HDR XR155E

Sony HXR-NX70

Sony DCR-HC20

Sony DCR-DVD605

Sony DCR-SR40E

Sony DCR-HC62

Sony HDR CX250E

Sony DCR-SX34

Sony DCR-DVD202E

Sony HDR XR550VE

Sony HDR SR5C

SonyDCR-HC38

Sony HDR-TD20

Sony HDR-CX305VE

Sony DCR-DVD106E

Sony DCR-DVD755E

Sony DCR-DVD405

Sony DCR-SR200E

Sony DCR-HC39E

Sony FDR-AX100E

Sony DCR-SR78E

Sony HDR XR150

Sony HDR HC5

Sony HXR-MC50

Sony DCR-SR50E

Sony HDR SR11

Sony DCR-HC96E

Sony HDR CX500

Sony HDR-SR10E

Sony DCR-SX63

Sony HDR-CX110

Sony HDR TG1

SonyDCR-SR300C

Sony HDR-UX5

Sony DCR-DVD510E

Sony DCR-HC52

Sony DCR-HC27E

Sony DCR-SX31E

Sony DCR-DVD703E

Sony DCR-DVD850E

Sony DCR-DVD450

Sony DCR-SR30E

Sony DCR-HC45

Sony HDR CX106

Sony DCR-SR87

Sony DCR-DVD105

Sony HDR XR260VE

Sony HDR PJ260

SonyDCR-HC17

Sony HDR-CX7E

Sony DCR-DVD653

Sony DCR-DVD205

Sony DCR-HC85

Sony DCR-HC32E

Sony DCR-SX45

Sony DCR-SR60

Sony HDR SR8

Sony HDR CX570

Sony HDR-UX20

Sony HDR-CX11E

Sony DCR-DVD110E

Sony HDR XR550

SonyDCR-HC27

Sony DCR-DVD407E

Sony DCR-HC42E

Sony DCR-HC16E

Sony DCR-SR82C

Sony DCR-SR37E

Sony HDR PJ10

Sony HDR CX200

Sony HDR-CX520VE

Sony HDR CX550

Sony DCR-HC37E

Sony DCR-SX83

Sony HDR-CX115VE

Sony DCR-SR75E

Sony HDR TG5VE

Sony HDR CX740

Sony HDR-UX9E

Sony HDR-CX155VE

Sony DCR-HC30L

Sony DCR-DVD708E

Sony DCR-SR57E

Sony DCR-DVD403

Sony DCR-SR190E

Sony DCR-DVD506

Sony DCR-HC47E

Sony DCR-HC24

Sony DCR-SX21

Sony DCR-SR45

Sony HDR PJ740

Sony HDR CX350

Sony HDR-HC5E

Sony HDR-CX105VE

SonyDCR-HC48

Sony DCR-DVD308

Sony DCR-HC36

Sony DCR-DVD805E

Sony DCR-SR65

Sony DCR-SR290E

Sony HDR CX7

Sony HDR CS116

Sony HDR-CX120

Sony HDR XR200

Sony NEX-VG20

SonyDCR-HC41

Sony HDR-TD20VE

Sony DCR-HC20E

Sony DCR-DVD605E

Sony DCR-SR42

Sony DCR-HC62E

Sony HDR CX300

Sony DCR-SX34E

Sony HDR-CX100E

Sony HDR SR5E

Sony DCR-SR80

Sony HDR XR150E

Sony DCR-SR36E

Sony HDR HC7

Sony HXR-NX30E

Sony HDR CX155

Sony HDR-CX350VE

Sony DCR-DVD108

Sony HDR XR500

SonyDCR-HC21

Sony DCR-DVD803

Sony DCR-DVD405E

Sony DCR-SR210E

Sony DCR-HC40

Sony FDR-AX33

Sony DCR-DVD910

Sony DCR-HC30

Sony DCR-DVD705

Sony DCR-SR52E

Sony DCR-SR100

Sony HDR CX500V

Sony DCR-SX65

Sony HDR-CX110/L

Sony HDR TG1E

Sony HDR-UX5E

Sony DCR-DVD905

Sony DCR-DVD450E

Sony DCR-SR32E

Sony DCR-HC45E

Sony HDR CX115

Sony DCR-SR88

Sony DCR-DVD105E

Sony HDR XR350

Sony HDR PJ260VE

SonyDCR-HC18

Sony HDR-CX7K/E

Sony HDR-CX11E

Sony DCR-DVD653E

Sony DCR-DVD205E

Sony DCR-HC85E

Sony DCR-HC33E

Sony DCR-SX50E

Sony DCR-SR60E

Sony HDR SR8E

Sony HDR CX570E

Sony HDR-UX20E

Sony DCR-SR38E

Sony HDR PJ200

Sony DCR-HC52E

Sony HDR CX200E

Sony HDR-CX550VE

Sony DCR-SX33

Sony DCR-DVD115E

Sony HDR XR550

Sony HDR SR12

SonyDCR-HC28

Sony HDR-SR11E

Sony DCR-DVD408

Sony DCR-HC43E

Sony DCR-HC17E

Sony DCR-SR82E

Sony DCR-DVD602

Sony DCR-DVD710

Sony DCR-DVD403E

Sony DCR-SR200

Sony DCR-HC38E

Sony DCR-SX85

Sony DCR-SR77E

Sony HDR XR100

Sony HDR CX900E

Sony HDR-XR105E

Sony HDR-CX170

Sony DCR-DVD506E

Sony DCR-HC48E

Sony DCR-HC24E

Sony DCR-SX30

Sony DCR-SR47E

Sony HDR SR10

Sony HDR CX360

Sony HDR-HC7E

Sony HDR-CX106E

SonyDCR-HC94

Sony NEX-VG30

Sony DCR-DVD308E

Sony DCR-HC36E

Sony DCR-DVD808E

Sony DCR-SR70E

Sony DCR-SR300

Sony HDR CX730

Sony HDR CX100

Sony HDR-CX12E

Sony Alpha 230

Sony HDR XR200VE

Sony HDR CX305

Sony DCR-HC30S

Sony DCR-SX41

Sony HDR-CX105E

Sony DCR-SR58

Sony HDR SR7

SonyDCR-HC44

Sony HDR CX550

Sony HDR-UX10

Sony HDR-CX116E

Sony DCR-HC21E

Sony DCR-DVD610

Sony DCR-SR42A

Sony DCR-DVD203

Sony DCR-HC65

Sony DCR-DVD406

Sony DCR-HC40E

Sony DCR-DVD92

Sony DCR-SR80E

Sony DCR-SR37

Sony HDR HC9

Sony HDR CX160

Sony HDR-CX505VE

Sony DCR-DVD109

Sony HDR XR500V

SonyDCR-HC22

Sony DCR-HC30E

Sony DCR-DVD705E

Sony DCR-SR55E

Sony DCR-SR100E

Sony HDR CX505

Sony DCR-SX73

Sony HDR-CX110/R

Sony HDR TG3E

Sony HDR-UX7

SonyDCR-HC18E

Sony HDR-HC3E

Sony DCR-DVD905E

Sony DCR-DVD505

Sony DCR-SR33E

Sony DCR-HC46

Sony HDR CX130

Sony DCR-SR90E

Sony HDR XR350V

Sony HDR PJ30

Sony DCR-SR62

Sony HDR TD10

Sony DCR-SR220

Sony HDR CX6

Sony HDR-UX3E

Sony FDR-AX53

Sony HDR-CX11VE

Sony HDR XR155

Sony HXR-NX3D1E

Sony DCR-DVD703

Sony DCR-DVD306

Sony DCR-HC94E

Sony DCR-HC35

Sony DCR-SX53E

Sony DCR-DVD803E

Punjiva

Da

Širina

31.8 mm

Tehnologija

Li-Ion

Težina

145 g

Veličina

Posebna baterija

Visina

55.5 mm

Vrsta proizvoda

baterija fotoaparata

Zamjenjuje originalnu bateriju

NP-FV50

NP-FV70

NP-FV100

NP-FV30

Opis

Opis

Ova visokovrijedna zamjenska baterija u vrhunskoj kvaliteti savršen je izvor energije za video kameru ili digitalni fotoaparat. Ako se koristi kao rezervna bateija, sa apsolutnom sigurnošću nećete propustiti snimiti nijednu fotografiju zbog toga što je originalna baterija prazna.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬