Kern nožni prekidač KXS-A03
- Kataloški br:
- 1552318 - 62
- Oznaka:
- KXS-A03
- EAN:
- 4045761151895
- Kataloški br:
- 1552318 - 62
- Oznaka:
- KXS-A03
- EAN:
- 4045761151895
Kern nožni prekidač KXS-A03
0.00 KM
Komada
Komada
Tehničke specifikacije
Tehničke specifikacije
Izvedba kalibracije
Legalno za trgovinu
Ne
Prikladno za (detalji)
BXS 1T-4NM
IXS 6K-3NM
IXS 100K-3LN
SXS 6K-3M
IXS 30K-2LM
IXS 100K-2NM
SXS 100K-2LNM
BAN 3T-3M
SXS 60K-2LNM
IXS 30K-3N
BXS 600K-1M
IXS 10K-3M
SXS 300K-2M
BKN 600K-1SM
IXS 60K-3LN
SXS 10K-3LNM
IXS 300K-2M
BKN 3T-3LM
IXS 60K-2NM
IXS 100K-2LM
KXG-TNM
SXS 30K-2M
IXS 30K-3
IXS 6K-4
IXS 100K-3N
BXS 1T-4SNM
IXS 30K-2LNM
SXS 6K-3NM
IXS 100K-3
SXS 100K-2M
IXS 10K-4LN
BAN 600K-1SM
IXS 60K-2LM
BXS 600K-1NM
SXS 300K-2NM
IXS 10K-3NM
BXS 1.5T-4M
IXS 60K-3N
SXS 10K-3M
IXS 300K-2N
SXS 60K-2M
IXS 100K-2LNM
KXS-TM
BAN 1T-4M
SXS 30K-2NM
IXS 30K-3L
BXS 3T-3M
IXS 6K-4N
IXS 10K-3LM
IXS 30K-2M
BKN 3T-3M
IXS 60K-3
SXS 100K-2NM
IXS 10K-4N
BXS 600K-1SM
BKN 1T-4M
IXS 60K-2LNM
IXS 10K-4
SXS 30K-2LM
BXS 1.5T-4SM
IXS 6K-3M
IXS 100K-3L
IXS 300K-2NM
SXS 60K-2NM
SXS 100K-2LM
IXS 100K-2M
BAN 1T-4SM
SXS 60K-2LM
IXS 30K-3LN
BXS 3T-3NM
KXG-TM
IXS 10K-3LNM
SXS 10K-3NM
BKN 600K-1M
IXS 60K-3L
SXS 10K-3LM
IXS 300K-2
BKN 1T-4SM
IXS 60K-2M
BXS 600K-1SNM
IXS 10K-4L
SXS 30K-2LNM
IXS 30K-2NM
Opis
Opis
Opseg isporuke
- Kern nožni prekidač KXS-A03





