Kern vanjski adapter za napajanje
- Kataloški br:
- 1552545 - 62
- Oznaka:
- YKA-11
- EAN:
- 4045761177291
- Kataloški br:
- 1552545 - 62
- Oznaka:
- YKA-11
- EAN:
- 4045761177291
Kern vanjski adapter za napajanje
175.00 KM
Komada
175.00 KM
Komada
Izdvojeno & Detalji
- Pogodno za UFC 1T-1M., OZB-A4571, OZB-A4572, BFB 1T-4SAM, BFB 1T-4LAM, BFB 600K-1SAM, BFB 600K-1AM, BFB 3T-3LAM-S, BFB 3T-3LAM, BFB 3T-3AM, PFB 600-1NM, PFB 6000-0NM, PFB 6000-1NM, PFB 600-2NM, BFB 3T-3LDM, BFB 3T-3DM, BFB 1T-4SDM, BFB 1T-4DM, BFS 3T1, BFS 600K200, BFS 600K200S, IFS 10K-4, IFS 120K1D, IFS 150K2DL, IFS 15K0.2D, IFS 300K-3, IFS 300K5D, IFS 30K-3M, IFS 30K0.2DL, IFS 60K0.5D, IFS 60K0.5DL, KFS-T, HFC 1T-4, HFC 10T-3, HFC 3T-3, HFC 5T-3, HFC 600K-1, HFM 10T1, HFM 1T0.1, HFM 3T0.5, HFM 5T0.5, HFM 600K100, HFO 10T5M, HFO 1.5T0.5M, HFO 3T1M, HFO 600K200M, HFO 6T2M, VFB 2T-3, VFS 2T1, NFN 600K-1AM, UFC 600K-1AM, UFC 1T-4AM, NFB 1T-1LAM, NBB 600K-1LAM, NBB 1T-1LAM, NBB 1T-1AM, NBB 600K-1AM, NFB 600K-1LAM, NFB 1T-1AM, UFA 600K-1SA, SFB 100K-2HAM, SFB 100K-2LAM, SFB 100K-2HA, SFB 15K-3HAM, SFB 100K-2XLAM, BFD 3T-4LM, SFB 30K-2HAM, SFB 300K-1LAM, PFB 1200-2, PFB 1200-2-C, PFB 120-3, PFB 200-3, PFB 3000-2-C, PFB 300-3, PFB 300-3-C, PFB 6000-0M, PFB 6000-1, PFB 6000-1-C, PFB 600-1M, Dali smo 10K-3PM, Dao 10K-4P, DAVITE 30K-3PM, GAB 30K-4P, DAJITE 6K-3PM, GAVE 6K-5P, BFB 600K-1SDM, BFB 600K-1DM, PFB 120-3A, KFN-TAM, KFB-TAM, NFB 600K-1AM, BFG 6T-3DAM, BFG 600K-1DSM, BFG 600K-1DM, BFG 3T-4DLM, BFG 3T-3LM, BFG 1T-4SM, BFG 3T-4DM, BFG 1T-4M, IFB 10K-4LA, IFB 150K-2AM, IFB 150K-2LAM, IFB 300K-2A, IFB 300K-2AM, IFB 30K-2AM, IFB 30K-3A, IFB 600K-2A, IFB 600K-1AM, IFB 60K-2LAM, IFB 60K-2AM, IFB 60K-3LA, IFB 60K-3A, IFB 6K-3AM, IFB 6K-4A, PFB 600-2M, PFB 6000-1M, PFB 3000-2, PFB 120-3, PFB 200-3, PFB 300-3, PFB 1200-2, PFB 6K0.05, PFB 6000-1, PFB 2000-2, BFA 1T-4NM, BFA 1T-4SNM, BFA 3T-3LAM, BFA 3T-3NM, BFA 600K-1NM, BFA 600K-1SNM, BFA 6T-3M, BFB 1T-4NM, BFB 3T-3LAM-S, BFB 1T-4SNM, BFB 3T-3NM, BFB 3T1LM, BFB 600K-1NM, BFB 600K-1SNM, BFB 600K200SM, BFB 6T-3M, FSO 1T-4NM, BFB 6T-3NM, FSO 1T-4SNM, BFS 3T-3LM, BFS 3T-3LAM, BFS 3T-3NM, BFS 600K-1NM, BFS 600K-1SNM, CPB 15K0.2N, CPB 15K2DM, CPB 15K5M, CPB 30K0.5N, CPB 30K10M, CPB 30K5DM, CPB 3K1M, CPB 6K0.1N, CPB 6K1DM, CPB 6K2M, FFN 15K2IPN, FFN 15K5IPM, FFN 1K-4N, FFN 1K-4NM, FFN 25K10IPM, FFN 25K5IPN, FFN 3K0.5IPN, FFN 3K1IPM, FFN 6K1IPN, FFN 6K2IPM, GAB 12K0.1N, GAVE 15K2DNM, GAB 30K0.2N, GAB 30K5DNM, GAB 6K0.05N, GAB 6K1DNM, IFB 100K-3, IFB 100K-3L, IFB 10K-4, IFB 10K-4L, IFB 150K20DLM, IFB 150K20DM, IFB 150K50M, IFB 15K2DLM, IFB 15K5M, IFB 15K2DM, IFB 300K-2, IFB 300K100M, IFB 300K50DM, IFB 30K-3, IFB 30K10M, IFB 30K5DM, IFB 600K-1M, IFB 600K-2, IFB 60K-3, IFB 60K-3L, IFB 60K10DLM, IFB 60K10DM (kopija 09.05.2014 09:14:36), IFB 60K10DM, IFB 60K20LM, IFB 60K20M, IFB 6K-4, IFB 6K1DM, IFB 6K2M, KFB-TM, KFE-TM, KFE TNM, KFN-TM, NBB 1T-1LM, NBB 1T-1M, NBB 600K-1LM, NBB 600K-1M, NFB 1.5T0.5LM, NFB 1.5T0.5M, NFB 600K200LM, NFB 600K200M, NFN 1.5T-4LM, NFN 1.5T-4M, NFN 600K-1LM, NFN 600K-1M, RPB 15K2DHM, RPB 15K2DM, RPB 30K5DHM, RPB 30K5DM, RPB 6K1DHM, RPB-A01, RPB 6K1DM, SFB 100K-2HM, SFB 100K-2L, SFB 100K-2LM, SFB 100K-2XL, SFB 100K-2XLM, SFB 100K10HIP, SFB 10K1HIP, SFB 120K50HIPM, SFB 150K-2HM, SFB 15K5HIPM, SFB 200K-2XL, SFB 20K2HIP, SFB 300K-1LM, SFB 30K10HIPM, SFB 50K-3XL, SFB 50K5HIP, SFB 50K5LHIP, SFB 60K-2XLM, SFB 60K20HIPM, SFB 60K20LHIPM, SFB-A01, SFE 100K-2LM, SFE 100K-2LNM, SFE 100K-2M, SFE 100K-2NM, SFE 100K-2XLM, SFE 100K-2XLNM, SFE 10K-3LM, SFE 10K-3LNM, SFE 10K-3NM, SFE 15K5IPM, SFE 300K-1LM, SFE 30K-2NM, SFE 300K-1LNM, SFE 30K10IPM, SFE 60K-2LM, SFE 60K-2LNM, SFE 60K-2NM, SFE 60K20IPM, SFE 6K-3M, SFE 6K-3NM, UFA 1.5T0.5, UFA 3T-3L, UFA 3T1, UFA 6T-3, UFA 6T-3L, UFC 1T-1M, UFC 600K-1M, WTB 10K-3N, WTB 10K-3NM, WTB 1K-4N, WTB 1K-4NM, WTB 30K-2NM, WTB 30K-3N, WTB 3K-3NM, WTB 6K-3N, WTB 6K-3NM, HFA 10T-3, HFA 1T-4, HFA 3T-3, HFA 5T-3, HFA 600K-1, HFB 150K50, HFB 300K100, HFB 600K200, HFB-A01, RSM 30K-2M, RSM 6K-1M, RSM 15K-2M, UFA 1T-4A, NFN 1T-1AM, NFN 1T-1LAM, NFN 600K-1LAM, BFG 6T-3AM, BFG 600K-1SM, BFG 600K-1M, BFA 1T-4AM, BFA 1T-4SAM, SFB 10K-3HA, SFB 60K-2XLAM, SFB 20K-3HA, SFB 50K-3HA, SFB 50K-3LHA, BFG 1T-4DM, BFG 3T-3M, BFG 1T-4DSM, UFA 3T-3LA, UFA 6T-3A, UFA 6T-3LA, UFA 3T-3A, SFB 60K-2HAM, SFB 60K-2LHAM, IFB 10K-3AM, IFB 100K-3LA, IFB 10K-3LAM, IFB 10K-4A, IFB 100K-3A, BFA 600K-1AM, BFA 3T-3AM, BFB 1T-4AM, BFA 600K-1SAM
Tehničke specifikacije
Tehničke specifikacije
Izvedba kalibracije
Legalno za trgovinu
Ne
Prikladno za (detalji)
IFB 300K-2
RPB 6K1DM
PFB 1200-2
UFC 1T-1M.
SFE 100K-2LNM
BFB 3T-3LAM-S
HFA 3T-3
CPB 30K0.5N
IFS 150K2DL
FFN 3K1IPM
BFG 600K-1M
IFB 60K10DM
BFB 1T-4SAM
IFB 100K-3L
PFB 6000-0M
GAB 30K5DNM
NFB 1.5T0.5M
SFE 60K-2LM
IFB 6K1DM
SFB 300K-1LAM
PFB 600-2NM
UFA 3T-3LA
BFB 600K-1SAM
HFC 10T-3
FFN 15K2IPN
IFS 60K0.5DL
IFB 30K-3A
SFB 100K-2HAM
PFB 200-3
WTB 10K-3NM
SFE 10K-3NM
SFB 50K5HIP
BFA 3T-3NM
BFB 1T-4DM
GAB 30K0.2N
BFS 3T-3LAM
IFB 60K-3A
IFB 10K-4LA
PFB 600-1M
NFN 1.5T-4LM
UFA 3T1
HFM 3T0.5
PFB 120-3
KFS-T
SFE 100K-2XLNM
SFB 100K-2XLM
WTB 6K-3NM
CPB 6K0.1N
BFG 1T-4DM
IFB 30K10M
BFS 1T-4NM
BFB 3T-3AM
IFB 10K-4
GAB 6K-5P
NFB 600K-1LAM
CPB 15K0.2N
IFB 6K-4A
SFB 50K-3HA
IFB 15K2DM
RPB 30K5DHM
NFN 600K-1M
UFA 6T-3L
SFB 60K-2XLM
FFN 25K10IPM
BFG 3T-4DM
IFB 600K-2
HFO 6T2M
PFB 300-3
NBB 600K-1LM
SFE 30K10IPM
SFB 200K-2XL
VFB 2T-3
BFS 600K-1SNM
BFB 600K-1AM
IFB 150K-2LAM
HFB 300K100
NFN 600K-1AM
IFS 30K0.2DL
SFB 60K-2HAM
RSM 6K-1M
NBB 1T-1M
IFB 60K-2AM
SFB 150K-2HM
PFB 6000-1-C
SFE 6K-3NM
BFA 1T-4SNM
BFG 3T-3LM
BFA 600K-1SNM
HFO 10T5M
GAB 10K-4P
HFA 5T-3
CPB 30K10M
IFS 15K0.2D
BFB 6T-3M
IFB 300K-2A
RPB-A01
HFC 600K-1
PFB 1200-2
UFC 1T-4AM
KFE-TNM
SFE 100K-2M
SFB 100K-2LM
WTB 30K-3N
BFB 3T-3LAM-S
BFG 600K-1SM
BFB 1T-4SDM
IFB 100K-3LA
GAB 6K0.05N
NFB 1T-1AM
IFB 6K2M
SFB 300K-1LM
PFB 6K0.05
UFA 600K-1SA
WTB 1K-4N
SFE 15K5IPM
BFB 600K-1SDM
HFC 1T-4
FFN 15K5IPM
KFB-TAM
IFB 30K5DM
SFB 100K-2HM
PFB 200-3
IFB 150K20DLM
PFB 600-1NM
NFN 1.5T-4M
UFA 3T-3A
SFB 50K5LHIP
BFB 1T-4LAM
GAB 30K-3PM
BFS 3T-3LM
IFB 60K-3L
CPB 6K1DM
BFG 1T-4DSM
IFB 30K-2AM
BFA 600K-1AM
HFM 5T0.5
PFB 120-3A
FFN 6K1IPN
NBB 1T-1AM
SFE 10K-3LM
IFB 60K10DM (Kopija 5/09/2014 09:14:36)
SFB 10K1HIP
PFB 6000-0NM
SFE 60K-2LNM
BFA 1T-4AM
BFB 3T-3DM
HFA 10T-3
CPB 15K2DM
IFS 10K-4
IFB 15K5M
RPB 30K5DM
OZB-A4571
UFA 6T-3LA
SFB-A01
SFB 20K2HIP
FFN 25K5IPN
BFG 600K-1DM
IFB 600K-2A
IFB 100K-3
PFB 300-3
NBB 600K-1M
SFE 30K-2NM
NFN 600K-1LAM
IFS 30K-3M
SFB 60K-2LHAM
SFB 100K10HIP
VFS 2T1
BFS 600K200
BFB 600K-1DM
IFB 150K50M
HFB 600K200
BFG 3T-3M
BFA 6T-3M
HFO 3T1M
GAB 12K0.1N
NBB 600K-1AM
BFS 1T-4SNM
IFB 60K-2LAM
SFB 15K-3HAM
IFB 10K-4A
PFB 6000-1M
NFB 600K200LM
UFA 1.5T0.5
SFB 50K-3LHA
BFA 3T-3AM
CPB 30K5DM
BFB 6T-3NM
IFB 300K-2AM
HFM 10T1
PFB 1200-2-C
KFN-TAM
SFE 100K-2NM
SFB 100K-2XL
WTB 3K-3NM
UFA 6T-3
BFG 6T-3AM
BFB 1T-4SNM
IFB 10K-3AM
GAB 6K1DNM
NFB 1T-1LAM
IFB 6K-3AM
SFB 30K10HIPM
RPB 15K2DHM
IFB 600K-1AM
SFB 100K-2L
PFB 3000-2
WTB 1K-4NM
SFE 300K-1LM
BFB 600K-1SNM
HFC 3T-3
FFN 1K-4N
KFB-TM
GAB 30K-4P
BFS 3T-3NM
IFB 60K-3LA
BFB 3T-3LDM
IFB 150K20DM
PFB 600-2M
HFA 600K-1
NFN 1T-1AM
UFA 3T-3L
IFS 300K-3
SFB 60K20HIPM
RSM 15K-2M
UFC 600K-1AM
BFB 1T-4NM
BFA 1T-4NM
BFG 1T-4M
BFA 600K-1NM
HFM 600K100
FFN 6K2IPM
NBB 1T-1LAM
IFB 60K20LM
SFB 10K-3HA
PFB 6000-1
SFE 60K-2NM
SFE 100K-2LM
BFB 3T-3LAM
HFA 1T-4
CPB 15K5M
IFS 120K1D
IFB 300K100M
RPB 6K1DHM
OZB-A4572
UFC 1T-1M
IFB 100K-3A
PFB 300-3-C
NFB 1.5T0.5LM
SFE 60K20IPM
SFB 20K-3HA
FFN 3K0.5IPN
BFG 600K-1DSM
IFB 60K10DLM
BFS 600K200S
BFB 600K-1NM
IFB 15K2DLM
HFB-A01
NFN 600K-1LM
CPB 6K2M
IFS 60K0.5D
SFB 60K-2XLAM
IFB 30K-3
SFB 100K-2HA
PFB 2000-2
WTB 10K-3N
SFE 10K-3LNM
BFB 1T-4AM
GAB 15K2DNM
BFS 3T1
IFB 60K-3
IFB 10K-4L
PFB 6000-1NM
NFB 600K200M
UFA 1T-4A
SFB 50K-3XL
BFA 3T-3LAM
SFB 100K-2XLAM
WTB 6K-3N
CPB 3K1M
BFD 3T-4LM
IFB 300K50DM
HFM 1T0.1
PFB 120-3
KFN-TM
SFE 100K-2XLM
NFB 600K-1AM
IFB 6K-4
SFB 30K-2HAM
RPB 15K2DM
UFA 6T-3A
BFG 6T-3DAM
BFB 3T1LM
IFB 10K-3LAM
GAB 6K-3PM
HFC 5T-3
FFN 1K-4NM
KFE-TM
BFG 3T-4DLM
IFB 600K-1M
SFB 100K-2LAM
HFO 600K200M
PFB 3000-2-C
WTB 30K-2NM
NBB 600K-1LAM
SFE 300K-1LNM
SFB 15K5HIPM
BFB 600K200SM
BFS 600K-1NM
BFB 3T-3NM
IFB 150K-2AM
HFB 150K50
NFN 1T-1LAM
IFS 300K5D
SFB 60K20LHIPM
RSM 30K-2M
UFC 600K-1M
SFE 6K-3M
BFA 1T-4SAM
BFG 1T-4SM
BFA 600K-1SAM
HFO 1.5T0.5M
GAB 10K-3PM
NBB 1T-1LM
IFB 60K20M
SFB 120K50HIPM
PFB 6000-1
Opis
Opis
Opseg isporuke
- Kern vanjski adapter za napajanje





