Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Krep traka Tesa Tesakrepp UV, 4438-19-00, (D x Š) 50 m x 38 mm, 12 tjedna, plava

Kataloški br:
409703 - 62
Oznaka:
4438-19-00
EAN:
4005800150777

(0)

Kataloški br:
409703 - 62
Oznaka:
4438-19-00
EAN:
4005800150777

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Širina38
Tip4438-19-00
Sadržaj1
Vrsta proizvodamekana traka

Opis

Opis

This tape is especially suited for all renovation works, particularly for outdoor painting, fasade renovation as well as for heat protection. tesa® 4438 is especially suitable for the sticking on water diluted acrylic paints. It can be used as a protection tape during transport or storage of high value surfaces. tesa® 4438 is suitable for short term masking during wave soldering and other high temperature processes as well.

Opseg isporuke

  • Krep traka Tesa Tesakrepp UV, 4438-19-00, (D x Š) 50 m x 38 mm, 12 tjedna, plava, 1 kolut

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬