Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0032451/100 podatkovni kabel UNITRONIC® RE-2Y(ST)YV crna 100 m

Kataloški br:
3357242 - 62

(0)

Kataloški br:
3357242 - 62

Rasprodano
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
Vrsta proizvodapodatkovni kabel
Tip kabelaUNITRONIC® RE-2Y(ST)YV
Vanjski Ø15 mm
Bojacrna
Sadržaj100 m
Bez halogenane
Proizvođač-br. dijela0032451/100
Izolacijski materialpolivinilhlorid
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipUNITRONIC® RE-2Y(ST)YV PIMF 10X2X0,5 BK
UV resistantFALSE
Nominal cross section conductor0.5 mm²
Material core insulationOther
Core identificationNone
Flame retardantAccording to IEC/EN 60332-1-2
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate15.9 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement238.5 mm
Specification core insulationPolyethylene (PE)
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® RE-2Y(ST)YV PIMF 10X2X0.5 BK računalni kabel; 10X2X0,5; crna; PVC; Oklopljeno; fleksibilan

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬